Part Details for ADL5374ACPZ-R2 by Rochester Electronics LLC
Overview of ADL5374ACPZ-R2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADL5374ACPZ-R2
ADL5374ACPZ-R2 CAD Models
ADL5374ACPZ-R2 Part Data Attributes:
|
ADL5374ACPZ-R2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADL5374ACPZ-R2
Rochester Electronics LLC
3000 MHz - 4000 MHz RF/MICROWAVE QUADRAPHASE MODULATOR, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-2, LFCSP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Modulation Technique | QUADRAPHASE | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 3000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | MATTE TIN |
Alternate Parts for ADL5374ACPZ-R2
This table gives cross-reference parts and alternative options found for ADL5374ACPZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADL5374ACPZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADL5374ACPZ-WP | RF/Microwave Modulator/Demodulator, 3000 MHz - 4000 MHz RF/MICROWAVE QUADRAPHASE MODULATOR, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-2, LFCSP-24 | Analog Devices Inc | ADL5374ACPZ-R2 vs ADL5374ACPZ-WP |
ADL5374ACPZ-R7 | 3000 MHz - 4000 MHz RF/MICROWAVE QUADRAPHASE MODULATOR, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-2, LFCSP-24 | Rochester Electronics LLC | ADL5374ACPZ-R2 vs ADL5374ACPZ-R7 |
ADL5374ACPZ-R2 | RF/Microwave Modulator/Demodulator, 3000 MHz - 4000 MHz RF/MICROWAVE QUADRAPHASE MODULATOR, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-2, LFCSP-24 | Analog Devices Inc | ADL5374ACPZ-R2 vs ADL5374ACPZ-R2 |