-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400 MHz TO 6 GHz Broadband Quadrature Modulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2340
|
Newark | Quadrature Modulator, 6Ghz, Lfcsp-Wq-Ep Rohs Compliant: Yes |Analog Devices ADL5375-15ACPZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1434 |
|
$9.1400 / $14.3600 | Buy Now |
DISTI #
ADL5375-15ACPZ-R7CT-ND
|
DigiKey | RF MODULATOR 400MHZ-6GHZ 24WFQFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
348 In Stock |
|
$8.7852 / $13.8700 | Buy Now |
DISTI #
584-ADL537515ACPZR7
|
Mouser Electronics | Modulator / Demodulator 400 MHz TO 6 GHz Broadband Quadrature Modulator RoHS: Compliant | 816 |
|
$8.7100 / $12.2700 | Buy Now |
|
Analog Devices Inc | RF Direct Conversion IQ Modula Min Qty: 1 Package Multiple: 1500 | 22570 |
|
$6.2100 / $13.8700 | Buy Now |
|
Quest Components | MODULATOR, I/Q, 400MHZ MIN, 6000MHZ MAX | 22 |
|
$9.1238 / $12.1650 | Buy Now |
|
Rochester Electronics | ADL5375 - 400 MHz to 6 GHz Broadband Quadrature Modulator RoHS: Compliant Status: Active Min Qty: 1 | 732 |
|
$8.1100 / $9.5400 | Buy Now |
|
Ameya Holding Limited | 22570 |
|
RFQ | ||
DISTI #
4222195
|
element14 Asia-Pacific | QUADRATURE MODULATOR, 6GHZ, LFCSP-WQ-EP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1434 |
|
$9.1580 / $12.8844 | Buy Now |
DISTI #
4222195RL
|
element14 Asia-Pacific | QUADRATURE MODULATOR, 6GHZ, LFCSP-WQ-EP RoHS: Compliant Min Qty: 10 Container: Reel | 1434 |
|
$9.1580 / $12.0244 | Buy Now |
DISTI #
4222195RL
|
Farnell | QUADRATURE MODULATOR, 6GHZ, LFCSP-WQ-EP RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Reel | 1434 |
|
$8.7481 / $11.4842 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADL5375-15ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5375-15ACPZ-R7
Analog Devices Inc
400 MHz TO 6 GHz Broadband Quadrature Modulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-7 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Modulation Technique | I/Q | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for ADL5375-15ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADL5375-15ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADL5375-15ACPZ-WP | 400 MHz TO 6 GHz Broadband Quadrature Modulator | Analog Devices Inc | ADL5375-15ACPZ-R7 vs ADL5375-15ACPZ-WP |