Part Details for ADL5382ACPZ-R7 by Analog Devices Inc
Overview of ADL5382ACPZ-R7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for ADL5382ACPZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADL5382ACPZ-R7CT-ND
|
DigiKey | RF DEMOD IC 700MZ-2.7GHZ 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1302 In Stock |
|
$9.1882 / $14.5100 | Buy Now |
DISTI #
584-ADL5382ACPZ-R7
|
Mouser Electronics | Modulator / Demodulator 700 MHz TO 2700 MHz Quadrature Demodulator RoHS: Compliant | 2015 |
|
$8.6100 / $14.5100 | Buy Now |
|
Analog Devices Inc | 700MHz-2.7GHz Quad I-Q Demod Min Qty: 1 Package Multiple: 1500 | 1761 |
|
$6.4900 / $14.5100 | Buy Now |
|
Bristol Electronics | 262 |
|
RFQ | ||
|
Rochester Electronics | ADL5382 - 700 MHz to 2.7 GHz Quadrature Demodulator RoHS: Compliant Status: Active Min Qty: 1 | 7058 |
|
$8.4800 / $9.9800 | Buy Now |
DISTI #
2727619RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$9.5391 / $9.9397 | Buy Now |
DISTI #
2727619
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$9.5391 / $10.8160 | Buy Now |
|
Sense Electronic Company Limited | LFCSP | 849 |
|
RFQ |
Part Details for ADL5382ACPZ-R7
ADL5382ACPZ-R7 CAD Models
ADL5382ACPZ-R7 Part Data Attributes
|
ADL5382ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5382ACPZ-R7
Analog Devices Inc
700 MHz TO 2700 MHz Quadrature Demodulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220-VGGD-2, LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e3 | |
Modulation Technique | I/Q | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DEMODULATOR | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for ADL5382ACPZ-R7
This table gives cross-reference parts and alternative options found for ADL5382ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADL5382ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADL5382ACPZ-WP | 700 MHz TO 2700 MHz Quadrature Demodulator | Analog Devices Inc | ADL5382ACPZ-R7 vs ADL5382ACPZ-WP |