ADL5500ACBZ-P3
Analog Devices Inc
Description: 100 <span class="noTransform">MHz TO 6 GHz TruPwr&trade;</span> Detector Package: 4 Ball WLCSP; No of Pins: 4; Temperature Range: COMMERCIAL; Container: 10000/Reel

Overview of ADL5500ACBZ-P3 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Smart Cities Telecommunications Electronic Manufacturing Communication and Networking Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADL5500ACBZ-P7 Analog Devices 100 MHz to 6.0 GHz RMS TruPwr

CAD Models for ADL5500ACBZ-P3 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADL5500ACBZ-P3 by Analog Devices Inc

ADL5500ACBZ-P3
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
FBGA, BGA4,2X2,20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
S-PBGA-B4
JESD-609 Code
e1
Moisture Sensitivity Level
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA4,2X2,20
Package Shape
SQUARE
Package Style
GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Want to compare parts?
  1. ADL5500ACBZ-P3
    Analog Devices Inc
    100 <span class="noTransform">MHz TO 6 GHz TruPwr&trade;</span> Detector Package: 4 Ball WLCSP; No of Pins: 4; Temperature Range: COMMERCIAL; Container: 10000/Reel
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADL5500ACBZ-P3 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADL5500ACBZ-P3 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADL5500ACBZ-P3 would you like to use for your alert(s)?
  • Please alert me when ADL5500ACBZ-P3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADL5500ACBZ-P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADL5500ACBZ-P3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADL5500ACBZ-P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADL5500ACBZ-P3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADL5500ACBZ-P3 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: