Part Details for ADL5513ACPZ-R7 by Analog Devices Inc
Results Overview of ADL5513ACPZ-R7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADL5513ACPZ-R7 Information
ADL5513ACPZ-R7 by Analog Devices Inc is an Analog Computational Function.
Analog Computational Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADL5513ACPZ-R7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK8465
|
Newark | Logarithmic Detector, 4Ghz, Lfcsp-Ep-16, Frequency Min:1Mhz, Frequency Max:4Ghz, Input Power Min:-67Dbm, Input Power Max:8Dbm, Sensitivity:-70Dbm, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:16Pins, Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices ADL5513ACPZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2893 |
|
$10.7300 / $15.7400 | Buy Now |
|
|
Analog Devices Inc | Next Gen 75 dB Log Detector Min Qty: 1 Package Multiple: 1500 | 3008 |
|
$6.8400 / $15.4100 | Buy Now |
|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$15.0000 | Buy Now |
|
DISTI #
ADL5513ACPZ-R7
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 1500 | 0 |
|
$9.4100 | Buy Now |
|
DISTI #
ADL5513ACPZ
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 1 | 0 |
|
$9.4100 / $10.8000 | Buy Now |
|
|
Win Source Electronics | IC LOG DETECTOR/CTRLR 16 LFCSP | 5279 |
|
$6.8812 / $8.8881 | Buy Now |
US Tariff Estimator: ADL5513ACPZ-R7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADL5513ACPZ-R7
ADL5513ACPZ-R7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADL5513ACPZ-R7 Part Data Attributes
|
|
ADL5513ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5513ACPZ-R7
Analog Devices Inc
Log Or Antilog Amplifier, 1 Func, 4000MHz Band Width
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc16,.12sq,20 | |
| Pin Count | 16 | |
| Manufacturer Package Code | CP-16-22 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2017-09-21 | |
| Analog IC - Other Type | Log Or Antilog Amplifier | |
| Bandwidth-Nom | 4000 Mhz | |
| JESD-30 Code | S-XQCC-N16 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for ADL5513ACPZ-R7
This table gives cross-reference parts and alternative options found for ADL5513ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADL5513ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADL5513-ACPZ-R7 | Analog Devices Inc | Check for Price | Log Or Antilog Amplifier, 1 Func, 4000MHz Band Width, BIPolar | ADL5513ACPZ-R7 vs ADL5513-ACPZ-R7 |
ADL5513ACPZ-R7 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from noise sources. Use a common mode choke or ferrite bead to filter the input power.
-
The ADL5513ACPZ-R7 requires a bias voltage of 5V ± 10% on the VCC pin. Ensure the bias voltage is clean and regulated, and decouple the VCC pin with a 10uF capacitor to ground.
-
The ADL5513ACPZ-R7 can handle input powers up to +20 dBm (100 mW). Exceeding this limit may cause damage to the device.
-
The output voltage of the ADL5513ACPZ-R7 is a linear representation of the input power. The output voltage range is 0.5V to 4.5V, with 1V corresponding to 0 dBm (1 mW) input power.
-
The response time of the ADL5513ACPZ-R7 is typically 10 μs, but can vary depending on the input signal and PCB layout.