Part Details for ADL5523ACPZ-WP by Analog Devices Inc
Overview of ADL5523ACPZ-WP by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADL5523ACPZ-WP
ADL5523ACPZ-WP CAD Models
ADL5523ACPZ-WP Part Data Attributes
|
ADL5523ACPZ-WP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5523ACPZ-WP
Analog Devices Inc
RF/Microwave Amplifier, 400 MHz - 4000 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, 3 X 3 MM, LEAD FREE, LFCSP-8
|
Source Content uid | ADL5523ACPZ-WP | |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, LFCSP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.B | |
HTS Code | 8542.33.00.01 | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17.5 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.11,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for ADL5523ACPZ-WP
This table gives cross-reference parts and alternative options found for ADL5523ACPZ-WP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADL5523ACPZ-WP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADL5320ARKZ-WP | RF/Microwave Amplifier, 400 MHz - 2700 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, ROHS COMPLIANT, SOT-89, 3 PIN | Analog Devices Inc | ADL5523ACPZ-WP vs ADL5320ARKZ-WP |
ADL5323ACPZ-WP | RF/Microwave Amplifier, 1700 MHz - 2400 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 3X3 MM, LEAD FREE, LFCSP, 8 PIN | Analog Devices Inc | ADL5523ACPZ-WP vs ADL5323ACPZ-WP |
CMM6004-SC | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, SMT, SOT-89, 3 PIN | MACOM | ADL5523ACPZ-WP vs CMM6004-SC |
MMG3004NT1 | 400MHz - 2200MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | NXP Semiconductors | ADL5523ACPZ-WP vs MMG3004NT1 |
CX65002-12 | Wide Band Medium Power Amplifier, 700MHz Min, 1400MHz Max, SOIC-8 | Skyworks Solutions Inc | ADL5523ACPZ-WP vs CX65002-12 |
AH215-S8G | Wide Band Medium Power Amplifier, 400MHz Min, 2300MHz Max, GREEN, PLASTIC, MS-012, SMT, SOIC-8 | Qorvo | ADL5523ACPZ-WP vs AH215-S8G |
MMG3005NT1 | 800MHz - 2200MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | NXP Semiconductors | ADL5523ACPZ-WP vs MMG3005NT1 |
ECP100G | Wide Band Medium Power Amplifier, 400MHz Min, 2300MHz Max, PLASTIC, SMT, MS-012, SOIC-8 | TriQuint Semiconductor | ADL5523ACPZ-WP vs ECP100G |
ADL5322ACPZ-WP | 700 MHz TO 1000 MHz GaAs Matched RF PA Pre-Driver | Analog Devices Inc | ADL5523ACPZ-WP vs ADL5322ACPZ-WP |
CX65001-12 | Wide Band Medium Power Amplifier, 160MHz Min, 700MHz Max, SOIC-8 | Skyworks Solutions Inc | ADL5523ACPZ-WP vs CX65001-12 |