-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 MHz to 6 GHz RF/IF Gain Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8475
|
Newark | Rf Amplifier, Sot-89-3, -40 To 105Deg C, Frequency Min:30Mhz, Frequency Max:6Ghz, Gain:14.3Db, Noise Figure Typ:6Db, Rf Ic Case Style:Sot-89, No. Of Pins:3Pins, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Product Range:- Rohs Compliant: Yes |Analog Devices ADL5611ARKZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 279 |
|
$3.5000 / $4.4600 | Buy Now |
DISTI #
505-ADL5611ARKZ-R7CT-ND
|
DigiKey | IC AMP W-CDMA 30MHZ-6GHZ SOT89-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
856 In Stock |
|
$3.3180 / $6.9900 | Buy Now |
DISTI #
584-ADL5611ARKZ-R7
|
Mouser Electronics | RF Amplifier 2dB Noise Figure Gain Block RoHS: Compliant | 1203 |
|
$4.4500 / $6.9400 | Buy Now |
DISTI #
V72:2272_06219891
|
Arrow Electronics | RF Amp Single Gain Amp 6GHz 5.25V 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2224 Container: Cut Strips | Americas - 208 |
|
$3.3150 / $6.8400 | Buy Now |
|
Analog Devices Inc | 2dB Noise Figure Gain Block Min Qty: 1000 Package Multiple: 1000 | 3000 |
|
$3.3180 / $6.9900 | Buy Now |
DISTI #
71299478
|
Verical | RF Amp Single Gain Amp 6GHz 5.25V 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2224 | Americas - 208 |
|
$3.3150 / $6.8400 | Buy Now |
DISTI #
ADL5611ARKZ-R7
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 1000 | 0 |
|
$3.2300 | Buy Now |
DISTI #
ADL5611ARKZ
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 1 | 0 |
|
$3.2300 / $3.7000 | Buy Now |
DISTI #
C1S103101027405
|
Chip1Stop | RF Amp Single Gain Amp 6GHz 5.25V 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 760 |
|
$2.9500 / $4.2000 | Buy Now |
|
Win Source Electronics | 30 MHz to 6 GHz RF/IF Gain Block | IC AMP W-CDMA 30MHZ-6GHZ SOT89-3 | 14000 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADL5611ARKZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5611ARKZ-R7
Analog Devices Inc
30 MHz to 6 GHz RF/IF Gain Block
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TO-243, SOT-89, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | RK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14.3 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 30 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 124 mA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |