Part Details for ADM-25-PC-HVF-94 by Antelec
Overview of ADM-25-PC-HVF-94 by Antelec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADM-25-PC-HVF-94
ADM-25-PC-HVF-94 CAD Models
ADM-25-PC-HVF-94 Part Data Attributes
|
ADM-25-PC-HVF-94
Antelec
Buy Now
Datasheet
|
Compare Parts:
ADM-25-PC-HVF-94
Antelec
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANTELEC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.589 inch | |
Body Length | 2.087 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS/PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ADM-25-PC-HVF-94
This table gives cross-reference parts and alternative options found for ADM-25-PC-HVF-94. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM-25-PC-HVF-94, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1218380-8 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | ADM-25-PC-HVF-94 vs 1218380-8 |
206800-4 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE's AMP | ADM-25-PC-HVF-94 vs 206800-4 |
4-215840-2 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | ADM-25-PC-HVF-94 vs 4-215840-2 |
87203-1361 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | Molex | ADM-25-PC-HVF-94 vs 87203-1361 |
87203-6344 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | Molex | ADM-25-PC-HVF-94 vs 87203-6344 |
745959-7 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | ADM-25-PC-HVF-94 vs 745959-7 |
87203-0341 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | Molex | ADM-25-PC-HVF-94 vs 87203-0341 |
747547-4 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, IDC CRIMP, PLUG | TE's AMP | ADM-25-PC-HVF-94 vs 747547-4 |
KF85X-BD-25P-K30 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Kycon Inc | ADM-25-PC-HVF-94 vs KF85X-BD-25P-K30 |
87203-0356 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | Molex | ADM-25-PC-HVF-94 vs 87203-0356 |