-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
System Temperature Sensor, Remote and Local, Micro 8 lead Surface Mount, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8793
|
Newark | Temperature Sensor, 1Deg C, Msop-8 |Onsemi ADM1032ARMZ-2R RoHS: Not Compliant Min Qty: 1240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2660 / $0.3380 | Buy Now |
DISTI #
ADM1032ARMZ-2R
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP T/R - Tape and Reel (Alt: ADM1032ARMZ-2R) RoHS: Compliant Min Qty: 1233 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 348510 Partner Stock |
|
$0.2515 / $0.3001 | Buy Now |
DISTI #
70341733
|
RS | ADM1032ARMZ-2R Temperature Sensor 8-Pin MSOP, Maximum of +150 degC | ON Semiconductor ADM1032ARMZ-2R RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 / $0.7700 | RFQ |
|
Bristol Electronics | 2947 |
|
RFQ | ||
|
Rochester Electronics | ADM1032 - Remote And Local System Temperature Monitor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 348510 |
|
$0.2514 / $0.2958 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1420 |
|
RFQ | |
|
Win Source Electronics | Fan Controller with SMBus Interface / SENSOR TEMPERATURE SMBUS 8MSOP | 49000 |
|
$0.1890 / $0.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM1032ARMZ-2R
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADM1032ARMZ-2R
onsemi
System Temperature Sensor, Remote and Local, Micro 8 lead Surface Mount, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Micro 8 lead Surface Mount | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 846A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADM1032ARMZ-2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1032ARMZ-2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1032ARMZ-2RL7 | System Temperature Sensor, Remote and Local, Micro 8 lead Surface Mount, 1000-REEL | onsemi | ADM1032ARMZ-2R vs ADM1032ARMZ-2RL7 |