There are no models available for this part yet.
Overview of ADM1232AN by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1232ANZ | Analog Devices | RESET GENERATOR I.C. |
Price & Stock for ADM1232AN by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 195 |
|
RFQ | ||||
Bristol Electronics | 5 |
|
RFQ | ||||
Quest Components | Voltage Detector, Fixed, +4.37/4.62V, 8 Pin, Plastic, DIP | 4 |
|
$2.1390 / $2.3250 | Buy Now | ||
Rochester Electronics | ADM1232 - Microprocessor Supervisory Circuit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 21492 |
|
$1.2400 / $1.4600 | Buy Now | ||
ComSIT USA | MICROPROCESSOR SUPERVISORY CIRCUIT Power Supply Management Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDIP8 RoHS: Not Compliant |
|
|
RFQ | |||
NexGen Digital | 5 |
|
RFQ |
CAD Models for ADM1232AN by Analog Devices Inc
Part Data Attributes for ADM1232AN by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
N-8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.27 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.33 mm
|
Supply Current-Max (Isup)
|
0.5 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+4.37,4.62V
|
Width
|
7.62 mm
|
Alternate Parts for ADM1232AN
This table gives cross-reference parts and alternative options found for ADM1232AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1232AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1232ANZ | Microprocessor Supervisory Circuit | Analog Devices Inc | ADM1232AN vs ADM1232ANZ |
Related Parts for ADM1232AN
-
DS1232NPower Management Circuits
-
AT89C51RC2-3CSUMMicrocontrollers
-
TPS544C20RVFTSwitching Regulator or Controllers
-
A3212EUA-TOther Analog ICs
-
ADM7154ACPZ-3.0-R7Linear Regulator ICs
-
ADA4622-1ARZ-R7Operational Amplifiers
-
SI2342DS-T1-GE3Power Field-Effect Transistors
-
AD7892AN-1Analog to Digital Converters
-
EP2C20F484I8NField Programmable Gate Arrays