Part Details for ADM1270ACPZ-R7 by Analog Devices Inc
Results Overview of ADM1270ACPZ-R7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM1270ACPZ-R7 Information
ADM1270ACPZ-R7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM1270ACPZ-R7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53AK9262
|
Newark | Hot-Swap Ctrl, -40 To 125Deg C, Lfcsp-16, No. Of Channels:-, Supply Voltage Min:4V, Supply Voltage Max:60V, Ic Case/Package:Lfcsp, No. Of Pins:16Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices ADM1270ACPZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 890 |
|
$1.5400 / $4.2400 | Buy Now |
|
|
Analog Devices Inc | High Voltage Current Limit Min Qty: 1 Package Multiple: 1500 | 4323 |
|
$1.1700 / $4.5000 | Buy Now |
|
DISTI #
ADM1270ACPZ-R7
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1500 | 0 |
|
$1.6100 | Buy Now |
|
|
Win Source Electronics | IC HOT SWAP CTRLR GP 16LFCSP / Hot Swap Controller 1 Channel General Purpose 16-LFCSP-WQ (3x3) | 360 |
|
$4.5454 / $6.8182 | Buy Now |