Part Details for ADM1485ARMZ by Analog Devices Inc
Results Overview of ADM1485ARMZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM1485ARMZ Information
ADM1485ARMZ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADM1485ARMZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK5080
|
Newark | Rs422/Rs485 Transceiver, -40 To 85Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:30Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices ADM1485ARMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$2.5200 / $6.4000 | Buy Now |
|
|
Analog Devices Inc | 5V H/Speed Ult/P RS-485 Transc Package Multiple: 50 | 7 |
|
$2.5000 / $6.4000 | Buy Now |
|
|
Rochester Electronics | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 26 |
|
$2.1000 / $2.6300 | Buy Now |
|
|
Chip Stock | InaTubeof50,AnalogDevicesADM1485ARMZ,LineTransceiver,RS-422,RS-485,5V,8-PinMSOP | 8500 |
|
RFQ | |
|
|
Vyrian | Interface ICs | 57 |
|
RFQ | |
|
|
Win Source Electronics | IC TXRX RS485 SGL DIFF 8MSOP | 7000 |
|
$2.5809 / $3.8713 | Buy Now |
US Tariff Estimator: ADM1485ARMZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADM1485ARMZ
ADM1485ARMZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADM1485ARMZ Part Data Attributes
|
|
ADM1485ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1485ARMZ
Analog Devices Inc
5 V, High Speed (30 Mbps), Low Power, Half Duplex EIA RS-485 Transceiver
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, | |
| Pin Count | 8 | |
| Manufacturer Package Code | RM-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Thermal Shutdown Protection | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-422; Eia-485 | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 30 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 15 Ns | |
| Width | 3 Mm |
Alternate Parts for ADM1485ARMZ
This table gives cross-reference parts and alternative options found for ADM1485ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1485ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADM1485ARMZ-REEL7 | Analog Devices Inc | $2.9564 | 5 V, High Speed (30 Mbps), Low Power, Half Duplex EIA RS-485 Transceiver | ADM1485ARMZ vs ADM1485ARMZ-REEL7 |
| ADM1485ARMZ-REEL | Analog Devices Inc | Check for Price | 5 V, High Speed (30 Mbps), Low Power, Half Duplex EIA RS-485 Transceiver | ADM1485ARMZ vs ADM1485ARMZ-REEL |
| ADM1485ARM-REEL7 | Analog Devices Inc | Check for Price | 5 V, High Speed (30 Mbps), Low Power, Half Duplex EIA RS-485 Transceiver | ADM1485ARMZ vs ADM1485ARM-REEL7 |
| ADM1485ARM-REEL7 | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO8, MO-187AA, MSOP-8 | ADM1485ARMZ vs ADM1485ARM-REEL7 |
ADM1485ARMZ Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM1485ARMZ involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, using a shielded cable for the RS-485 bus and keeping the bus lines as short as possible can help minimize EMI.
-
To ensure reliable communication in noisy environments, use a shielded cable for the RS-485 bus, terminate the bus with a 120-ohm resistor, and use a common-mode choke to filter out noise. Additionally, consider using a repeater or an isolator to extend the distance of the bus and improve noise immunity.
-
The maximum cable length for the RS-485 bus depends on the data rate and the type of cable used. As a general rule, the maximum cable length is 4000 feet (1219 meters) at a data rate of 10 Mbps. However, this can be extended using repeaters or isolators.
-
The ADM1485ARMZ can be configured for half-duplex or full-duplex operation by connecting the DE (driver enable) pin to the RE (receiver enable) pin for half-duplex operation, or by connecting the DE pin to VCC and the RE pin to GND for full-duplex operation.
-
The ADM1485ARMZ supports data rates up to 10 Mbps.