Part Details for ADM1486AR-REEL7 by Analog Devices Inc
Overview of ADM1486AR-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ADM1486AR-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADM1486 - 5V, 0.8mA PROFIBUS RS-485 Transceiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$2.9800 / $3.5000 | Buy Now |
Part Details for ADM1486AR-REEL7
ADM1486AR-REEL7 CAD Models
ADM1486AR-REEL7 Part Data Attributes:
|
ADM1486AR-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1486AR-REEL7
Analog Devices Inc
5 V, High Speed (30 Mbps), Low Power, Half Duplex RS-485 PROFIBUS Transceiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2.1 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 20 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 17 ns | |
Width | 3.9 mm |
Alternate Parts for ADM1486AR-REEL7
This table gives cross-reference parts and alternative options found for ADM1486AR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1486AR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65ALS1176DRE4 | Differential Bus Transceiver 8-SOIC -25 to 85 | Texas Instruments | ADM1486AR-REEL7 vs SN65ALS1176DRE4 |
ADM1486JR-REEL7 | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | Analog Devices Inc | ADM1486AR-REEL7 vs ADM1486JR-REEL7 |
SN65ALS1176DRG4 | LINE TRANSCEIVER, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | ADM1486AR-REEL7 vs SN65ALS1176DRG4 |
ADM1486ARZ-REEL7 | LINE TRANSCEIVER, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Rochester Electronics LLC | ADM1486AR-REEL7 vs ADM1486ARZ-REEL7 |
ADM1486JR-REEL | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | Analog Devices Inc | ADM1486AR-REEL7 vs ADM1486JR-REEL |
ADM1486AR-REEL | 5 V, High Speed (30 Mbps), Low Power, Half Duplex RS-485 PROFIBUS Transceiver | Analog Devices Inc | ADM1486AR-REEL7 vs ADM1486AR-REEL |
SN65ALS1176D | Differential Bus Transceiver 8-SOIC -25 to 85 | Texas Instruments | ADM1486AR-REEL7 vs SN65ALS1176D |
ADM1486ARZ-REEL | 5 V, High Speed (30 Mbps), Low Power, Half Duplex RS-485 PROFIBUS Transceiver | Analog Devices Inc | ADM1486AR-REEL7 vs ADM1486ARZ-REEL |
ADM1486ARZ | 5 V, High Speed (30 Mbps), Low Power, Half Duplex RS-485 PROFIBUS Transceiver | Analog Devices Inc | ADM1486AR-REEL7 vs ADM1486ARZ |