-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 V, 16 Mbps, ESD Protected, Full-Duplex RS-485 Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5093
|
Newark | Rs422/Rs485 Transceiver, -40 To 85Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:16Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices ADM1490EBRZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 640 |
|
$2.4000 / $4.5700 | Buy Now |
DISTI #
ADM1490EBRZ-REEL7CT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3587 In Stock |
|
$2.2030 / $4.3900 | Buy Now |
DISTI #
584-ADM1490EBRZ-R7
|
Mouser Electronics | RS-422/RS-485 Interface IC 5 V, 16 Mbps, ESD Protected, Full-Duplex RS-485 Transceiver RoHS: Compliant | 5482 |
|
$2.2000 / $4.3900 | Buy Now |
|
Analog Devices Inc | 5V Full Duplex RS-485 Tranceiv Min Qty: 1000 Package Multiple: 1000 | 718 |
|
$2.2030 / $4.3900 | Buy Now |
|
Rochester Electronics | ADM1490 - 16 MBPS, ESD Protected, Full-Duplex RS-485 Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 2800 |
|
$2.0300 / $2.3900 | Buy Now |
|
Ameya Holding Limited | IC TXRX RS485 FULL DUPLEX 8SOIC | 1718 |
|
RFQ | |
|
Chip1Cloud | IC TRANSCEIVER FULL 1/1 8SOIC | 3940 |
|
RFQ | |
DISTI #
4023877RL
|
element14 Asia-Pacific | RS422/RS485 TRANSCEIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 640 |
|
$2.2136 / $3.3864 | Buy Now |
DISTI #
4023877
|
element14 Asia-Pacific | RS422/RS485 TRANSCEIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 640 |
|
$2.2136 / $4.6031 | Buy Now |
DISTI #
4023877
|
Farnell | RS422/RS485 TRANSCEIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 640 |
|
$2.1350 / $4.3323 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM1490EBRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1490EBRZ-REEL7
Analog Devices Inc
5 V, 16 Mbps, ESD Protected, Full-Duplex RS-485 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 20 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 17 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADM1490EBRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1490EBRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1490EBRZ | 5 V, 16 Mbps, ESD Protected, Full-Duplex RS-485 Transceiver | Analog Devices Inc | ADM1490EBRZ-REEL7 vs ADM1490EBRZ |