Part Details for ADM202EARW-REEL by Rochester Electronics LLC
Overview of ADM202EARW-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Part Details for ADM202EARW-REEL
ADM202EARW-REEL CAD Models
ADM202EARW-REEL Part Data Attributes
|
ADM202EARW-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADM202EARW-REEL
Rochester Electronics LLC
DUAL LINE TRANSCEIVER, PDSO16, MS-013AA, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | COMMERCIAL | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1500 ns | |
Width | 7.5 mm |
Alternate Parts for ADM202EARW-REEL
This table gives cross-reference parts and alternative options found for ADM202EARW-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM202EARW-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3244EEWI | TRIPLE LINE TRANSCEIVER, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 | Rochester Electronics LLC | ADM202EARW-REEL vs MAX3244EEWI |
MAX3222EWNT | LINE TRANSCEIVER, PDSO18, 0.300 INCH, SOIC-18 | Maxim Integrated Products | ADM202EARW-REEL vs MAX3222EWNT |
ADM232LAR-REEL | DUAL LINE TRANSCEIVER, PDSO16, MS-013AA, SOIC-16 | Rochester Electronics LLC | ADM202EARW-REEL vs ADM232LAR-REEL |
ICL3222ECB | DUAL LINE TRANSCEIVER, PDSO18, PLASTIC, MS-013-AB, SOIC-18 | Rochester Electronics LLC | ADM202EARW-REEL vs ICL3222ECB |
ADM231LJRZ-REEL | DUAL LINE TRANSCEIVER, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | Rochester Electronics LLC | ADM202EARW-REEL vs ADM231LJRZ-REEL |
ADM231LJN | DUAL LINE TRANSCEIVER, PDIP14, PLASTIC, MO-095AB, DIP-14 | Rochester Electronics LLC | ADM202EARW-REEL vs ADM231LJN |
ICL3243IB | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MS-013-AE, SOIC-28 | Rochester Electronics LLC | ADM202EARW-REEL vs ICL3243IB |
MAX3241ECTJ+ | TRIPLE LINE TRANSCEIVER, QCC32, 7 X 7 MM, ROHS COMPLIANT, TQFN-32 | Rochester Electronics LLC | ADM202EARW-REEL vs MAX3241ECTJ+ |
ICL3243CVZ | TRIPLE LINE TRANSCEIVER, PDSO28, ROHS COMPLIANT, PLASTIC, MO-153AE, TSSOP-28 | Rochester Electronics LLC | ADM202EARW-REEL vs ICL3243CVZ |
ADM202JRNZ-REEL | DUAL LINE TRANSCEIVER, PDSO16, SOIC-16 | Rochester Electronics LLC | ADM202EARW-REEL vs ADM202JRNZ-REEL |