-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, 5 V, 0.1 µF CMOS RS-232 Transceiver with 2 Drivers, 2 Receivers, 200kBPS Data Rate and a Shutdown Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM222ANZ-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 18DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
164 In Stock |
|
$5.1813 / $9.1300 | Buy Now |
DISTI #
584-ADM222ANZ
|
Mouser Electronics | RS-232 Interface IC 200KB/S 0.1UF W/SHTDWN&EN RoHS: Compliant | 520 |
|
$5.1800 / $9.1200 | Buy Now |
|
Analog Devices Inc | 200KB/S 0.1UF W/SHTDWN&EN Min Qty: 1 Package Multiple: 20 | 3213 |
|
$5.1813 / $9.1300 | Buy Now |
|
Bristol Electronics | 86 |
|
RFQ | ||
|
Rochester Electronics | ADM222 - High Speed, 5V, 0.1 uF CMOS RS-232 Driver/Receiver RoHS: Compliant Status: Active Min Qty: 1 | 348 |
|
$4.7100 / $5.5400 | Buy Now |
DISTI #
ADM222ANZ
|
TME | IC: interface, transceiver, full duplex,RS232, 200kbps, DIP18 Min Qty: 1 | 0 |
|
$5.7000 / $7.9800 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 1 |
|
$9.5387 | Buy Now |
|
Flip Electronics | Stock, ship today | 180 |
|
$3.1700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM222ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM222ANZ
Analog Devices Inc
High Speed, 5 V, 0.1 µF CMOS RS-232 Transceiver with 2 Drivers, 2 Receivers, 200kBPS Data Rate and a Shutdown Pin
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | N-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.48 mm | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 500 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 3500 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ADM222ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM222ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM242AN | High Speed, 5 V, 0.1 µF CMOS RS-232 200kBPS Transceiver with 2 Drivers, 2 Receivers, Shutdown and Enable Pins | Analog Devices Inc | ADM222ANZ vs ADM242AN |
ADM222AN | High Speed, 5 V, 0.1 µF CMOS RS-232 Transceiver with 2 Drivers, 2 Receivers, 200kBPS Data Rate and a Shutdown Pin | Analog Devices Inc | ADM222ANZ vs ADM222AN |