Part Details for ADM222AR by Analog Devices Inc
Overview of ADM222AR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM222AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 135 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 18 Pin, Plastic, SOP | 1337 |
|
$1.5593 / $4.2525 | Buy Now |
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 18 Pin, Plastic, SOP | 480 |
|
$2.3389 / $4.2525 | Buy Now |
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 18 Pin, Plastic, SOP | 431 |
|
$2.3389 / $4.2525 | Buy Now |
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 18 Pin, Plastic, SOP | 30 |
|
$2.8350 / $4.2525 | Buy Now |
|
Rochester Electronics | ADM222 - High Speed, 5V, 0.1 uF CMOS RS-232 Driver/Receiver RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1708 |
|
$1.8900 / $2.2200 | Buy Now |
|
ComSIT USA | HIGH SPEED, 5 V, 0.1 MICROFARAD CMOS RS-232 DRIVER/RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO18 RoHS: Not Compliant | Europe - 257 |
|
RFQ |
Part Details for ADM222AR
ADM222AR CAD Models
ADM222AR Part Data Attributes
|
ADM222AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM222AR
Analog Devices Inc
High Speed, 5 V, 0.1 µF CMOS RS-232 Transceiver with 2 Drivers, 2 Receivers, 200kBPS Data Rate and a Shutdown Pin
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-18 | |
Pin Count | 18 | |
Manufacturer Package Code | RW-18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 500 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 3500 ns | |
Width | 7.5 mm |
Alternate Parts for ADM222AR
This table gives cross-reference parts and alternative options found for ADM222AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM222AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM222ARZ | High Speed, 5 V, 0.1 µF CMOS RS-232 Transceiver with 2 Drivers, 2 Receivers, 200kBPS Data Rate and a Shutdown Pin | Analog Devices Inc | ADM222AR vs ADM222ARZ |