Part Details for ADM223AR by Analog Devices Inc
Overview of ADM223AR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM223AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Transceiver, 4-Driver, 5-Receiver, 28 Pin, Plastic, SOP | 18 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for ADM223AR
ADM223AR CAD Models
ADM223AR Part Data Attributes
|
ADM223AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM223AR
Analog Devices Inc
IC QUAD LINE TRANSCEIVER, PDSO28, SOIC-28, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.44 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ADM223AR
This table gives cross-reference parts and alternative options found for ADM223AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM223AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX223CWI | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, SOP-28 | Maxim Integrated Products | ADM223AR vs MAX223CWI |
MAX223EWI | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, SOP-28 | Maxim Integrated Products | ADM223AR vs MAX223EWI |
MAX223CWI+ | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, ROHS COMPLIANT, SOP-28 | Maxim Integrated Products | ADM223AR vs MAX223CWI+ |
MAX223EWI+T | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, ROHS COMPLIANT, SOP-28 | Maxim Integrated Products | ADM223AR vs MAX223EWI+T |
MAX223CWI-T | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, SOP-28 | Maxim Integrated Products | ADM223AR vs MAX223CWI-T |
ADM223AR-REEL | IC QUAD LINE TRANSCEIVER, PDSO28, SOIC-28, Line Driver or Receiver | Analog Devices Inc | ADM223AR vs ADM223AR-REEL |
MAX223EWI+T | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | ADM223AR vs MAX223EWI+T |
MAX223EWI+ | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, ROHS COMPLIANT, SOP-28 | Maxim Integrated Products | ADM223AR vs MAX223EWI+ |
MAX223CWI | QUAD LINE TRANSCEIVER, PDSO28, SOP-28 | Rochester Electronics LLC | ADM223AR vs MAX223CWI |
MAX223CWI+T | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, ROHS COMPLIANT, SOP-28 | Maxim Integrated Products | ADM223AR vs MAX223CWI+T |