-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, +5V CMOS RS-232 120kBPS Transceiver with 2 Drivers & 2 Receivers. No External Capacitors Required
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM233LANZ | Analog Devices | RS-232 CIRCUIT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8517
|
Newark | Rs232 Transceiver, -40 To 85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Full Duplex, Data Rate Max:120Kbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Fail Safe:- Rohs Compliant: Yes |Analog Devices ADM233LANZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 219 |
|
$12.3900 / $13.4300 | Buy Now |
DISTI #
ADM233LANZ-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
63 In Stock |
|
$9.9125 / $19.1600 | Buy Now |
DISTI #
584-ADM233LANZ
|
Mouser Electronics | RS-232 Interface IC RS-232 CIRCUIT RoHS: Compliant | 68 |
|
$9.9100 / $17.8600 | Buy Now |
|
Analog Devices Inc | RS-232 CIRCUIT Package Multiple: 18 | 2461 |
|
$7.9300 / $19.1600 | Buy Now |
DISTI #
26617824
|
Verical | Dual Transmitter/Receiver RS-232 20-Pin PDIP N Tube RoHS: Compliant Min Qty: 54 Package Multiple: 54 | Americas - 2430 |
|
$11.3286 | Buy Now |
DISTI #
60615875
|
Verical | Dual Transmitter/Receiver RS-232 20-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2150 | Americas - 26 |
|
$9.6020 / $15.5770 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,2 DRIVER,2 RCVR,DIP,20PIN,PLASTIC, LEAD FREE | 18 |
|
$9.2138 / $12.2850 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,2 DRIVER,2 RCVR,DIP,20PIN,PLASTIC, LEAD FREE | 4 |
|
$17.9508 / $20.1947 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,2 DRIVER,2 RCVR,DIP,20PIN,PLASTIC, LEAD FREE | 4 |
|
$17.9508 / $20.1947 | Buy Now |
|
Rochester Electronics | ADM233L - 5V Powered CMOS RS-232 Driver/Receiver RoHS: Compliant Status: Active Min Qty: 1 | 1231 |
|
$9.8300 / $11.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM233LANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM233LANZ
Analog Devices Inc
Low Power, +5V CMOS RS-232 120kBPS Transceiver with 2 Drivers & 2 Receivers. No External Capacitors Required
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MO-095AE, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | N-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | INTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 24.51 mm | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ADM233LANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM233LANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM233LANZ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20, PLASTIC, MO-095AE, DIP-20 | Rochester Electronics LLC | ADM233LANZ vs ADM233LANZ |
ADM233LAN | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20, PLASTIC, MO-095AE, DIP-20 | Rochester Electronics LLC | ADM233LANZ vs ADM233LAN |
ADM233LJN | Low Power, +5V CMOS RS-232 120kBPS Transceiver with 2 Drivers & 2 Receivers. No External Capacitors Required | Analog Devices Inc | ADM233LANZ vs ADM233LJN |
ADM233LJNZ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20, PLASTIC, MO-095AE, DIP-20 | Rochester Electronics LLC | ADM233LANZ vs ADM233LJNZ |
ADM233LAN | Low Power, +5V CMOS RS-232 120kBPS Transceiver with 2 Drivers & 2 Receivers. No External Capacitors Required | Analog Devices Inc | ADM233LANZ vs ADM233LAN |