Part Details for ADM234LJR-REEL by Analog Devices Inc
Overview of ADM234LJR-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Part Details for ADM234LJR-REEL
ADM234LJR-REEL CAD Models
ADM234LJR-REEL Part Data Attributes
|
ADM234LJR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM234LJR-REEL
Analog Devices Inc
IC QUAD LINE DRIVER, PDSO16, MS-013AA, SOIC-16, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ADM234LJR-REEL
This table gives cross-reference parts and alternative options found for ADM234LJR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM234LJR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX234EWE+ | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, ROHS COMPLIANT, SOP-16 | Maxim Integrated Products | ADM234LJR-REEL vs MAX234EWE+ |
HIN234IB | Line Driver, 1 Func, 4 Driver, CMOS, PDSO16, SOIC-16 | Rochester Electronics LLC | ADM234LJR-REEL vs HIN234IB |
SP234AET-L | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, LEAD FREE, WSOIC-16 | Sipex Corporation | ADM234LJR-REEL vs SP234AET-L |
ADM234LAR-REEL | IC QUAD LINE DRIVER, PDSO16, MS-013AA, SOIC-16, Line Driver or Receiver | Analog Devices Inc | ADM234LJR-REEL vs ADM234LAR-REEL |
ADM234LJR-REEL | QUAD LINE DRIVER, PDSO16, MS-013AA, SOIC-16 | Rochester Electronics LLC | ADM234LJR-REEL vs ADM234LJR-REEL |
ADM234LJR | QUAD LINE DRIVER, PDSO16, MS-013AA, SOIC-16 | Rochester Electronics LLC | ADM234LJR-REEL vs ADM234LJR |
SP234AET/TR | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, WSOIC-16 | Sipex Corporation | ADM234LJR-REEL vs SP234AET/TR |
MAX234EWE+T | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, SO-16 | Maxim Integrated Products | ADM234LJR-REEL vs MAX234EWE+T |
SP234ACT-L/TR | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, LEAD FREE, WSOIC-16 | Sipex Corporation | ADM234LJR-REEL vs SP234ACT-L/TR |
SP234ACT | Line Driver/Receiver, 4 Driver, CMOS, PDSO16 | Exar Corporation | ADM234LJR-REEL vs SP234ACT |