Part Details for ADM236LARZ-REEL by Analog Devices Inc
Overview of ADM236LARZ-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADM236LARZ-REEL
ADM236LARZ-REEL CAD Models
ADM236LARZ-REEL Part Data Attributes
|
ADM236LARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM236LARZ-REEL
Analog Devices Inc
IC TRIPLE LINE TRANSCEIVER, PDSO24, MS-013AD, SOIC-24, Line Driver or Receiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ADM236LARZ-REEL
This table gives cross-reference parts and alternative options found for ADM236LARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM236LARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN236IB | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MS-013AD, SOIC-24 | Intersil Corporation | ADM236LARZ-REEL vs HIN236IB |
SP236BET/TR | Line Driver/Receiver, 4 Driver, CMOS, PDSO24, | MaxLinear Inc | ADM236LARZ-REEL vs SP236BET/TR |
ADM236LAR | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, MS-013AD, SOIC-24 | Rochester Electronics LLC | ADM236LARZ-REEL vs ADM236LAR |
SP236BET-L | Line Driver/Receiver, 4 Driver, CMOS, PDSO24, | MaxLinear Inc | ADM236LARZ-REEL vs SP236BET-L |
ADM236LJR-REEL | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, MS-013AD, SOIC-24 | Rochester Electronics LLC | ADM236LARZ-REEL vs ADM236LJR-REEL |
ADM236LAR-REEL | IC TRIPLE LINE TRANSCEIVER, PDSO24, MS-013AD, SOIC-24, Line Driver or Receiver | Analog Devices Inc | ADM236LARZ-REEL vs ADM236LAR-REEL |
ADM236LJR | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, MS-013AD, SOIC-24 | Rochester Electronics LLC | ADM236LARZ-REEL vs ADM236LJR |
SP236BCT | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, WSOIC-24 | Sipex Corporation | ADM236LARZ-REEL vs SP236BCT |
SP236BET-L | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, LEAD FREE, WSOIC-24 | Sipex Corporation | ADM236LARZ-REEL vs SP236BET-L |
HIN236CBZ | +5V Powered RS-232 Transmitters/Receivers; SOIC24; Temp Range: See Datasheet | Intersil Corporation | ADM236LARZ-REEL vs HIN236CBZ |