Part Details for ADM241LARZ-REEL by Analog Devices Inc
Overview of ADM241LARZ-REEL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM241LARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADM241LARZ-REEL-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 28SOIC Min Qty: 45 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$6.7700 | Buy Now |
DISTI #
ADM241LARZ-REELTR-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 28SOIC Min Qty: 45 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3948 | Buy Now |
DISTI #
584-ADM241LARZ-R
|
Mouser Electronics | RS-232 Interface IC RS-232 CIRCUIT RoHS: Compliant | 0 |
|
$6.3900 | Order Now |
|
Analog Devices Inc | RS-232 CIRCUIT Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$6.3948 / $8.6000 | Buy Now |
|
Rochester Electronics | ADM241 - 5V Powered CMOS RS-232 Driver/Receiver RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$5.8100 / $6.8400 | Buy Now |
|
Chip1Cloud | IC TRANSCEIVER FULL 4/5 28SOIC | 2100 |
|
RFQ |
Part Details for ADM241LARZ-REEL
ADM241LARZ-REEL CAD Models
ADM241LARZ-REEL Part Data Attributes:
|
ADM241LARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM241LARZ-REEL
Analog Devices Inc
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers, 5 Receivers, Shutdown and Enable Pins
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AE, SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for ADM241LARZ-REEL
This table gives cross-reference parts and alternative options found for ADM241LARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM241LARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM241LARZ | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers, 5 Receivers, Shutdown and Enable Pins | Analog Devices Inc | ADM241LARZ-REEL vs ADM241LARZ |
SP241BET/TR | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, WSOIC-28 | Sipex Corporation | ADM241LARZ-REEL vs SP241BET/TR |
SP241BCT-L/TR | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, WSOIC-28 | Sipex Corporation | ADM241LARZ-REEL vs SP241BCT-L/TR |
SP241BET | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, WSOIC-28 | Sipex Corporation | ADM241LARZ-REEL vs SP241BET |
MAX241EWI | QUAD LINE TRANSCEIVER, PDSO28, SOP-28 | Rochester Electronics LLC | ADM241LARZ-REEL vs MAX241EWI |
ADM241LAR-REEL | IC QUAD LINE TRANSCEIVER, PDSO28, MS-013AE, SOIC-28, Line Driver or Receiver | Analog Devices Inc | ADM241LARZ-REEL vs ADM241LAR-REEL |
HIN241CB-T | LINE TRANSCEIVER, PDSO28 | Intersil Corporation | ADM241LARZ-REEL vs HIN241CB-T |
HIN241IB | QUAD LINE TRANSCEIVER, PDSO28, PLASTIC, MS-013AE, SOIC-28 | Rochester Electronics LLC | ADM241LARZ-REEL vs HIN241IB |
AD241JR | IC LINE TRANSCEIVER, PDSO28, SOIC-28, Line Driver or Receiver | Analog Devices Inc | ADM241LARZ-REEL vs AD241JR |
AD241AR | IC LINE TRANSCEIVER, PDSO28, SOIC-28, Line Driver or Receiver | Analog Devices Inc | ADM241LARZ-REEL vs AD241AR |