-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 kV Signal Isolated, High Speed (16 Mbps), ESD Protected, Full Duplex RS-485 Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9281
|
Newark | Transceiver, Rs422, Rs485, 1Tx, 1Rx, Ic Type:Isolated Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Full Duplex, Data Rate Max:16Mbps, Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices ADM2490EBRWZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$4.7400 / $7.2800 | Buy Now |
DISTI #
505-ADM2490EBRWZ-ND
|
DigiKey | DGTL ISO 5KV RS422/RS485 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
209 In Stock |
|
$3.8208 / $7.0000 | Buy Now |
DISTI #
584-ADM2490EBRWZ
|
Mouser Electronics | RS-422/RS-485 Interface IC High Speed 15v Full Duplex RS-485 I.C. RoHS: Compliant | 3026 |
|
$3.7200 / $7.0000 | Buy Now |
|
Analog Devices Inc | High Speed 15v Full Duplex RS- Min Qty: 1 Package Multiple: 47 | 89 |
|
$2.9100 / $7.0000 | Buy Now |
DISTI #
ADM2490EBRWZ
|
TME | IC: interface, digital isolator,transceiver, RS422 / RS485, 5kV Min Qty: 1 | 0 |
|
$4.5000 / $6.3000 | RFQ |
|
Ameya Holding Limited | ADM2490EBRWZ 16Mbit/s 线路收发器, ISO 8482接口, 差分接收器信号, 3 V 5 V, 16针 SOIC W封装 | 298 |
|
RFQ | |
|
ComSIT USA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16 RoHS: Compliant | Europe - 97 |
|
RFQ | |
DISTI #
4023794
|
element14 Asia-Pacific | TRANSCEIVER, RS422, RS485, 1TX, 1RX RoHS: Compliant Min Qty: 1 Container: Each | 12 |
|
$3.9203 / $7.3626 | Buy Now |
DISTI #
4023794
|
Farnell | TRANSCEIVER, RS422, RS485, 1TX, 1RX RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 12 |
|
$3.8989 / $6.9134 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM2490EBRWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM2490EBRWZ
Analog Devices Inc
5 kV Signal Isolated, High Speed (16 Mbps), ESD Protected, Full Duplex RS-485 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-103AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; ISO 8482 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 60 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 60 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADM2490EBRWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM2490EBRWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM2490EBRWZ-REEL7 | 5 kV Signal Isolated, High Speed (16 Mbps), ESD Protected, Full Duplex RS-485 Transceiver | Analog Devices Inc | ADM2490EBRWZ vs ADM2490EBRWZ-REEL7 |
ADM2490EBRWZ | LINE TRANSCEIVER, PDSO16, ROHS COMPLIANT, MS-103AA, SOIC-16 | Rochester Electronics LLC | ADM2490EBRWZ vs ADM2490EBRWZ |