Datasheets
ADM2587EBRWZ-REEL7 by:

LINE TRANSCEIVER, PDSO20, ROHS COMPLIANT, MS-013-AC, SOIC-20

Part Details for ADM2587EBRWZ-REEL7 by Rochester Electronics LLC

Overview of ADM2587EBRWZ-REEL7 by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ADM2587EBRWZ-REEL7

ADM2587EBRWZ-REEL7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADM2587EBRWZ-REEL7 Part Data Attributes

ADM2587EBRWZ-REEL7 Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
ADM2587EBRWZ-REEL7 Rochester Electronics LLC LINE TRANSCEIVER, PDSO20, ROHS COMPLIANT, MS-013-AC, SOIC-20
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code SOIC
Package Description ROHS COMPLIANT, MS-013-AC, SOIC-20
Pin Count 20
Reach Compliance Code unknown
Differential Output YES
Driver Number of Bits 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-485-A; TIA-485-A; ISO 8482E
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 12.8 mm
Moisture Sensitivity Level NOT APPLICABLE
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Receive Delay-Max 200 ns
Receiver Number of Bits 1
Seated Height-Max 2.65 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transmit Delay-Max 700 ns
Width 7.5 mm

Alternate Parts for ADM2587EBRWZ-REEL7

This table gives cross-reference parts and alternative options found for ADM2587EBRWZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM2587EBRWZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADM2587EBRWZ 2.5 kV Signal and Power Isolated, ±15 kV ESD Protected, Full/Half Duplex RS-485 Transceiver (500kbps) Analog Devices Inc ADM2587EBRWZ-REEL7 vs ADM2587EBRWZ
Part Number Description Manufacturer Compare
ADM2582EBRWZ LINE TRANSCEIVER, PDSO20, ROHS COMPLIANT, MS-013-AC, SOIC-20 Rochester Electronics LLC ADM2587EBRWZ-REEL7 vs ADM2582EBRWZ
ADM2582EBRWZ 2.5 kV Signal and Power Isolated, ±15 kV ESD Protected, Full/Half Duplex RS-485 Transceiver (16Mbps) Analog Devices Inc ADM2587EBRWZ-REEL7 vs ADM2582EBRWZ
ADM2587EBRWZ 2.5 kV Signal and Power Isolated, ±15 kV ESD Protected, Full/Half Duplex RS-485 Transceiver (500kbps) Analog Devices Inc ADM2587EBRWZ-REEL7 vs ADM2587EBRWZ
ADM2582EBRWZ-REEL7 2.5 kV Signal and Power Isolated, ±15 kV ESD Protected, Full/Half Duplex RS-485 Transceiver (16Mbps) Analog Devices Inc ADM2587EBRWZ-REEL7 vs ADM2582EBRWZ-REEL7

ADM2587EBRWZ-REEL7 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADM2587EBRWZ-REEL7 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADM2587EBRWZ-REEL7 by Rochester Electronics LLC

  • Please alert me when ADM2587EBRWZ-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADM2587EBRWZ-REEL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADM2587EBRWZ-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADM2587EBRWZ-REEL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADM2587EBRWZ-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADM2587EBRWZ-REEL7 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: