-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16Mbps, 5 kV rms Signal & Power Isolated RS-485 Transceiver with ±15 kV ESD Protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5154
|
Newark | Rs485/Rs422 Transceiver, 16Mbps, 85Degc, Ic Type:Isolated Rs485/Rs422 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Full Duplex, Data Rate Max:16Mbps, Supply Voltage Min:3V Rohs Compliant: Yes |Analog Devices ADM2682EBRIZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$14.4700 / $20.8300 | Buy Now |
DISTI #
505-ADM2682EBRIZ-ND
|
DigiKey | DGTL ISO 5KV RS422/RS485 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.9127 / $20.1500 | Buy Now |
DISTI #
584-ADM2682EBRIZ
|
Mouser Electronics | RS-422/RS-485 Interface IC 16Mbps, 5 kV rms Signal & Power Isolated RS-485 Transceiver with 15 kV ESD Protection RoHS: Compliant | 5091 |
|
$13.9000 / $20.0300 | Buy Now |
|
Analog Devices Inc | ISOLATED RS485 HD/FD 16Mbps IC Min Qty: 1 Package Multiple: 37 | 3515 |
|
$8.8300 / $20.1500 | Buy Now |
|
Ameya Holding Limited | ADM2682EBRIZ 16Mbit/s 线路收发器, ANSI/ EIA/TIA-485-A/ ISO 8482:1987-E接口, 差分接收器信号, 3.3 → 5 V, 16针 SOIC封装 | 148 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
SMC-ADM2682EBRIZ
|
Sensible Micro Corporation | Single Transmitter/Receiver Rs-422/Rs-485 16-Pin Soic W Tube RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 16+ Container: Tubes | 4 |
|
$14.2058 / $15.2865 | RFQ |
DISTI #
4031619
|
element14 Asia-Pacific | RS485/RS422 TRANSCEIVER, 16MBPS, 85DEGC RoHS: Compliant Min Qty: 1 Container: Each | 16 |
|
$14.6117 / $21.1018 | Buy Now |
DISTI #
4031619
|
Farnell | RS485/RS422 TRANSCEIVER, 16MBPS, 85DEGC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 16 |
|
$13.6271 / $20.1347 | Buy Now |
|
Win Source Electronics | OPTOISO 5KV TRANSCEIVER 16SOIC | 60406 |
|
$5.6530 / $8.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM2682EBRIZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM2682EBRIZ
Analog Devices Inc
16Mbps, 5 kV rms Signal & Power Isolated RS-485 Transceiver with ±15 kV ESD Protection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RI-16-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; EIA-422; ISO 8482 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.0015 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 110 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 230 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 100 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADM2682EBRIZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM2682EBRIZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM2682EBRIZ-RL7 | 16Mbps, 5 kV rms Signal & Power Isolated RS-485 Transceiver with ±15 kV ESD Protection | Analog Devices Inc | ADM2682EBRIZ vs ADM2682EBRIZ-RL7 |