-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.7 kV RMS Half Duplex 500kbps Signal and Power Isolated RS‑485 Transceiver with ±15 kV IEC ESD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM2861EBRNZ-RL7 | Analog Devices | 5.7kV isoPwr & IsoRS485 500kbp | |
ADM2861EBRNZ | Analog Devices | 5.7kV isoPwr & IsoRS485 500kbp |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5165
|
Newark | Transceiver, Rs422, Rs485, 1Tx, 1Rx, Ic Type:Isolated Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:500Kbps, Supply Voltage Min:3V, No. Of Pins:28Pins Rohs Compliant: Yes |Analog Devices ADM2861EBRNZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.3500 / $13.1700 | Buy Now |
DISTI #
505-ADM2861EBRNZ-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
106 In Stock |
|
$7.7625 / $15.8100 | Buy Now |
DISTI #
584-ADM2861EBRNZ
|
Mouser Electronics | RS-485 Interface IC 5.7 kV RMS 500kbps Half Duplex Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD RoHS: Compliant | 336 |
|
$7.7600 / $14.3500 | Buy Now |
|
Analog Devices Inc | 5.7kV isoPwr & IsoRS485 500kbp Package Multiple: 46 | 22 |
|
$7.7625 / $15.8100 | Buy Now |
DISTI #
80620423
|
Verical | Single Transmitter/Receiver RS-422/RS-485 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2339 | Americas - 1 |
|
$7.3720 / $11.6870 | Buy Now |
DISTI #
ADM2861EBRNZ
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 46 | 0 |
|
$8.1200 / $8.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM2861EBRNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM2861EBRNZ
Analog Devices Inc
5.7 kV RMS Half Duplex 500kbps Signal and Power Isolated RS‑485 Transceiver with ±15 kV IEC ESD
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RN-28-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-06-23 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | RS-485; RS-422 | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.002 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 53 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 400 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADM2861EBRNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM2861EBRNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65HVD3085EDGK | Low-power Half-duplex RS-485 Transceiver 8-VSSOP -40 to 85 | Texas Instruments | ADM2861EBRNZ vs SN65HVD3085EDGK |