Datasheets
ADM3053BRWZ by: Analog Devices Inc

Signal and Power Isolated CAN Transceiver with Integrated Isolated DC-to-DC Converter

Part Details for ADM3053BRWZ by Analog Devices Inc

Overview of ADM3053BRWZ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT)

Price & Stock for ADM3053BRWZ

Part # Distributor Description Stock Price Buy
DISTI # 60AK5174
Newark Can Transceiver, 1Mbps, 1Tx/Rx, 5V, So, Can Interface Ic Type:Can Transceiver, Data Rate Max:1Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:20Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADM3053BRWZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 476
  • 1 $13.9400
  • 10 $12.8100
  • 25 $12.2800
  • 74 $11.5500
  • 111 $10.8200
  • 259 $10.2900
  • 518 $9.6300
$9.6300 / $13.9400 Buy Now
DISTI # 505-ADM3053BRWZ-ND
DigiKey IC TXRX/ISO 1/1 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 2023
In Stock
  • 1 $13.4000
  • 10 $12.3200
  • 37 $11.8089
  • 111 $10.4046
  • 259 $9.8940
  • 518 $9.2556
  • 1,036 $8.4896
$8.4896 / $13.4000 Buy Now
DISTI # 584-ADM3053BRWZ
Mouser Electronics CAN Interface IC Signal and Power Isolated CAN Transceiver with Integrated Isolated DC-to-DC Converter RoHS: Compliant 20
  • 1 $13.4000
  • 10 $12.3200
  • 25 $11.8100
  • 111 $10.4000
  • 259 $9.8900
$9.8900 / $13.4000 Buy Now
DISTI # V36:1790_06219654
Arrow Electronics CAN 1Mbps 5V 20-Pin SOIC W Tube Min Qty: 74 Package Multiple: 37 Lead time: 10 Weeks Date Code: 2338 Americas - 593
  • 74 $11.6790
  • 111 $10.2370
  • 259 $9.6450
  • 518 $8.9430
  • 1,036 $8.4620
$8.4620 / $11.6790 Buy Now
DISTI # 77833416
Verical CAN 1Mbps 5V 20-Pin SOIC W Tube Min Qty: 74 Package Multiple: 37 Date Code: 2338 Americas - 592
  • 74 $11.6790
  • 111 $10.2370
  • 259 $9.6450
  • 518 $8.9430
  • 1,036 $8.4620
$8.4620 / $11.6790 Buy Now
Bristol Electronics   1
RFQ
Bristol Electronics   10
RFQ
Quest Components DATACOM, INTERFACE CIRCUIT, PDSO20 17
  • 1 $11.5600
  • 5 $8.6700
$8.6700 / $11.5600 Buy Now
DISTI # ADM3053BRWZ
TME IC: interface, digital isolator,transceiver, Ch: 2, 1Mbps, SO20-W Min Qty: 1 0
  • 1 $6.6200
  • 3 $5.8500
  • 10 $5.2900
  • 37 $4.9000
$4.9000 / $6.6200 RFQ
Ameya Holding Limited IC: interface, digital isolator,transceiver, Channels: 2, 1Mbps 4
RFQ
ComSIT USA Interface Circuit, 1-Trnsvr, PDSO20 RoHS: Compliant Europe - 25
RFQ
NexGen Digital   1
RFQ
DISTI # ADM3053BRWZ
Richardson RFPD INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 1 0
  • 1 $9.4800
  • 10 $9.2100
  • 25 $8.8300
  • 74 $8.8300
$8.8300 / $9.4800 Buy Now
DISTI # SMC-ADM3053BRWZ
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 10000
RFQ
Chips Pulse Industry Limited SOIC-20 CAN ICs RoHS Purchase Online, Ship Immediately 279
  • 1 $5.3538
  • 10 $4.7094
  • 37 $4.0151
  • 111 $3.6863
$3.6863 / $5.3538 Buy Now
DISTI # 4031573
Farnell CAN TRANSCEIVER, 1MBPS, 1TX/RX, 5V, SO RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each 476
  • 1 $13.3100
  • 10 $12.2422
  • 37 $11.7207
  • 111 $10.3301
  • 259 $9.8211
  • 518 $9.1879
$9.1879 / $13.3100 Buy Now
LCSC SO-20-300mil CAN ICs ROHS 233
  • 1 $5.9487
  • 10 $5.2327
  • 37 $4.4612
  • 111 $4.0959
$4.0959 / $5.9487 Buy Now
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 3480
  • 1 $6.4800
  • 200 $5.6200
  • 500 $5.4800
$5.4800 / $6.4800 Buy Now
Win Source Electronics DGTL ISO 2.5KV 2CH CAN 20SOIC 77950
  • 9 $5.7940
  • 22 $4.7540
  • 33 $4.6060
  • 45 $4.4570
  • 59 $4.3080
  • 78 $3.8630
$3.8630 / $5.7940 Buy Now

Part Details for ADM3053BRWZ

ADM3053BRWZ CAD Models

ADM3053BRWZ Part Data Attributes

ADM3053BRWZ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
ADM3053BRWZ Analog Devices Inc Signal and Power Isolated CAN Transceiver with Integrated Isolated DC-to-DC Converter
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code SOIC
Package Description MS013AC, SOIC-20
Pin Count 20
Manufacturer Package Code RW-20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Data Rate 1000 Mbps
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 12.8 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 20
Number of Transceivers 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.41
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Current-Max 260 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Telecom IC Type CAN TRANSCEIVER
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Alternate Parts for ADM3053BRWZ

This table gives cross-reference parts and alternative options found for ADM3053BRWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3053BRWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADM3053BRWZ-REEL7 Signal and Power Isolated CAN Transceiver with Integrated Isolated DC-to-DC Converter Analog Devices Inc ADM3053BRWZ vs ADM3053BRWZ-REEL7
Part Number Description Manufacturer Compare
ADM3053BRWZ-REEL7 Signal and Power Isolated CAN Transceiver with Integrated Isolated DC-to-DC Converter Analog Devices Inc ADM3053BRWZ vs ADM3053BRWZ-REEL7

ADM3053BRWZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADM3053BRWZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADM3053BRWZ by Analog Devices Inc

  • Please alert me when ADM3053BRWZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADM3053BRWZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADM3053BRWZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADM3053BRWZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADM3053BRWZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADM3053BRWZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: