-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Full Duplex, 16 Mbps, DE/RE)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06219705
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube Min Qty: 168 Package Multiple: 56 Lead time: 10 Weeks Date Code: 2238 | Americas - 278 |
|
$3.1400 / $4.5770 | Buy Now |
DISTI #
E54:1762_00521845
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2239 | Europe - 83 |
|
$3.0240 / $5.3160 | Buy Now |
DISTI #
ADM3076EYRZ-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
504 In Stock |
|
$3.1568 / $6.2900 | Buy Now |
DISTI #
65037513
|
Verical | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube Min Qty: 168 Package Multiple: 56 Date Code: 2238 | Americas - 224 |
|
$3.1400 / $4.5770 | Buy Now |
DISTI #
66198627
|
Verical | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube Min Qty: 2 Package Multiple: 1 Date Code: 2239 | Americas - 82 |
|
$3.0240 / $5.3160 | Buy Now |
DISTI #
60AK5193
|
Newark | Rs422/Rs485 Transceiver, -40 To 125Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:16Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices ADM3076EYRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 97 |
|
$4.1000 / $6.5400 | Buy Now |
DISTI #
584-ADM3076EYRZ
|
Mouser Electronics | RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 FD 16Mbps w/FS, EN IC RoHS: Compliant | 1480 |
|
$3.1500 / $6.2800 | Buy Now |
|
Rochester Electronics | ADM3076 - 3.3V, +/- 15KV ESD-Protected, Half- and Full-Duplex, RS-485/RS-422 Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 60 |
|
$2.9100 / $3.4300 | Buy Now |
DISTI #
C1S103100270064
|
Chip1Stop | Single Transmitter/Receiver RS-485/RS-422 14-Pin SOIC N Tube RoHS: Compliant pbFree: Yes Container: Tube | 167 |
|
$3.9600 / $5.2500 | Buy Now |
DISTI #
4023986
|
element14 Asia-Pacific | RS422/RS485 TRANSCEIVER, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 97 |
|
$3.3386 / $6.6698 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM3076EYRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3076EYRZ
Analog Devices Inc
3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Full Duplex, 16 Mbps, DE/RE)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | DATA RATES UPTO 16 MBPS | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 75 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADM3076EYRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3076EYRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2852IS#TR | IC LINE TRANSCEIVER, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Line Driver or Receiver | Linear Technology | ADM3076EYRZ vs LTC2852IS#TR |
LTC2852IS#TRPBF | LTC2852 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | ADM3076EYRZ vs LTC2852IS#TRPBF |
LTC2852IS#PBF | LTC2852 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | ADM3076EYRZ vs LTC2852IS#PBF |
MAX3076EESD | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Maxim Integrated Products | ADM3076EYRZ vs MAX3076EESD |
LTC2852IS | IC LINE TRANSCEIVER, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Line Driver or Receiver | Linear Technology | ADM3076EYRZ vs LTC2852IS |
ADM3076EYRZ-REEL7 | 3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Full Duplex, 16 Mbps, DE/RE) | Analog Devices Inc | ADM3076EYRZ vs ADM3076EYRZ-REEL7 |
MAX3076EESD+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Maxim Integrated Products | ADM3076EYRZ vs MAX3076EESD+ |