Part Details for ADM3101EACPZ by Analog Devices Inc
Results Overview of ADM3101EACPZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM3101EACPZ Information
ADM3101EACPZ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADM3101EACPZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ComSIT USA | 3.3 V,SINGLE CHANNEL RS-232 LINE DRIVER/RECEIVER Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Chip Stock | 3.3V,SINGLECHANNELRS-232LINEDRIVER/RECEIVERLineTransceiver,1Func,1Driver,1Rcvr,CMOS | 43500 |
|
RFQ | |
|
|
Vyrian | Interface ICs | 1439 |
|
RFQ | |
|
|
Win Source Electronics | IC TXRX RS-232 3.3V 15KV 12LFCSP | 33060 |
|
$0.7372 / $0.9521 | Buy Now |
US Tariff Estimator: ADM3101EACPZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADM3101EACPZ
ADM3101EACPZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADM3101EACPZ Part Data Attributes
|
|
ADM3101EACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3101EACPZ
Analog Devices Inc
IC DUAL LINE TRANSCEIVER, QCC12, 3 X 3 MM, LEAD FREE, LFCSP-12, Line Driver or Receiver
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc12,.12sq,20 | |
| Pin Count | 12 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | No | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Differential | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232; Tia-232; V.28 | |
| JESD-30 Code | S-XQCC-N12 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.0016 A | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC12,.12SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 5 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 3 Mm |
Alternate Parts for ADM3101EACPZ
This table gives cross-reference parts and alternative options found for ADM3101EACPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3101EACPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADM3101EACPZ-250R7 | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, QCC12, 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-1, LFCSP-12 | ADM3101EACPZ vs ADM3101EACPZ-250R7 |
ADM3101EACPZ Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the ADM3101EACPZ involves keeping the device away from high-frequency noise sources, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, the device should be placed near the isolation barrier to minimize the length of the signal traces.
-
To ensure reliable operation of the ADM3101EACPZ in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and ensuring good airflow around the device. Additionally, the device should be operated within its specified temperature range and derated accordingly.
-
Using the ADM3101EACPZ in a non-isolated system can compromise the safety and reliability of the system. The device is designed to provide electrical isolation, and operating it in a non-isolated system can lead to electrical shock, noise coupling, and other safety hazards. It is recommended to use the device in an isolated system to ensure safe and reliable operation.
-
To troubleshoot issues with the ADM3101EACPZ, it is recommended to follow a systematic approach, starting with checking the power supply, input and output signals, and device configuration. Use oscilloscopes and logic analyzers to debug the issue, and consult the datasheet and application notes for guidance. Additionally, Analog Devices provides technical support and resources to help troubleshoot issues with the device.
-
Using the ADM3101EACPZ with a different power supply voltage than the recommended 3.3V or 5V can affect the device's performance and reliability. The device may not operate correctly, or may experience reduced isolation, increased power consumption, or other issues. It is recommended to use the device with the recommended power supply voltage to ensure optimal performance and reliability.