-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5197
|
Newark | Rs232 Transceiver, -40 To 85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:460Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Fail Safe:- Rohs Compliant: Yes |Analog Devices ADM3101EARQZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1499 |
|
$1.3200 | Buy Now |
DISTI #
505-ADM3101EARQZ-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1541 In Stock |
|
$1.4609 / $3.0200 | Buy Now |
DISTI #
584-ADM3101EARQZ
|
Mouser Electronics | RS-232 Interface IC 15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver RoHS: Compliant | 4420 |
|
$1.7000 / $2.4300 | Buy Now |
|
Analog Devices Inc | 3.3V 1 Driver 1 Reciever Tranc Min Qty: 1 Package Multiple: 98 | 307 |
|
$1.1300 / $3.0200 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, PDSO16 | 6 |
|
$2.1000 / $3.1500 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, PDSO16 | 68 |
|
$4.6250 / $7.5000 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, PDSO16 | 1 |
|
$8.3565 | Buy Now |
|
Rochester Electronics | ADM3101E - +/- 15KV ESD Protected, 3.3V Single Channel RS-232 Line Driver/Receiver RoHS: Compliant Status: Active Min Qty: 1 | 38 |
|
$1.4000 / $1.6500 | Buy Now |
DISTI #
ADM3101EARQZ
|
TME | IC: interface, transceiver, full duplex,RS232, 460kbps, QSOP16 Min Qty: 1 | 0 |
|
$2.1000 / $3.1500 | RFQ |
|
Ameya Holding Limited | ADM3101EARQZ 线路收发器, 3.3 V, 16针 QSOP封装 | 407 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM3101EARQZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3101EARQZ
Analog Devices Inc
±15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, MO-137-AB, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RQ-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | DUMMY VAL | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.9 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for ADM3101EARQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3101EARQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM3101EARQZ-REEL | ±15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver | Analog Devices Inc | ADM3101EARQZ vs ADM3101EARQZ-REEL |
ADM3101EARQZ | LINE TRANSCEIVER, PDSO16, ROHS COMPLIANT, MO-137-AB, QSOP-16 | Rochester Electronics LLC | ADM3101EARQZ vs ADM3101EARQZ |