There are no models available for this part yet.
Overview of ADM3222ARS-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3222ARSZ-REEL7 | Analog Devices | LOW POWER, 3V, RS-232 I.C. | |
ADM3222ARSZ-REEL | Analog Devices | LOW POWER, 3V, RS-232 I.C. | |
ADM3222ARSZ | Analog Devices | LOW POWER, 3V, RS-232 I.C. |
Price & Stock for ADM3222ARS-REEL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 836 |
|
RFQ | ||||
Rochester Electronics | ADM3222 - Low Power, 3.3V, RS-232 Line Driver/Receiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$1.6200 / $1.9100 | Buy Now | ||
Win Source Electronics | IC TRANSCEIVER FULL 2/2 20SSOP / 2/2 Transceiver Full RS232 20-SSOP | 41438 |
|
$3.7690 / $5.6540 | Buy Now |
CAD Models for ADM3222ARS-REEL by Analog Devices Inc
Part Data Attributes for ADM3222ARS-REEL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SSOP
|
Package Description
|
MO-150AE, SSOP-20
|
Pin Count
|
20
|
Manufacturer Package Code
|
RS-20
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
NO
|
Driver Number of Bits
|
2
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232-E; TIA-232-E; V.28
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Length
|
7.2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
5 V
|
Output Low Current-Max
|
0.0016 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
1000 ns
|
Receiver Number of Bits
|
2
|
Seated Height-Max
|
2 mm
|
Supply Current-Max
|
10 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Transmit Delay-Max
|
1200 ns
|
Width
|
5.3 mm
|
Alternate Parts for ADM3222ARS-REEL
This table gives cross-reference parts and alternative options found for ADM3222ARS-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3222ARS-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM3222ARSZ-REEL7 | High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins | Analog Devices Inc | ADM3222ARS-REEL vs ADM3222ARSZ-REEL7 |
ADM1385ARSZ | High-Speed, 2-Channel RS232/V.28 Interface Devices | Analog Devices Inc | ADM3222ARS-REEL vs ADM1385ARSZ |
ADM3222ARSZ | High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins | Analog Devices Inc | ADM3222ARS-REEL vs ADM3222ARSZ |
ADM1385ARS-REEL7 | IC DUAL LINE TRANSCEIVER, PDSO20, MO-150AE, SSOP-20, Line Driver or Receiver | Analog Devices Inc | ADM3222ARS-REEL vs ADM1385ARS-REEL7 |
ADM3222ARS | High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins | Analog Devices Inc | ADM3222ARS-REEL vs ADM3222ARS |
ADM1385ARS | High-Speed, 2-Channel RS232/V.28 Interface Devices | Analog Devices Inc | ADM3222ARS-REEL vs ADM1385ARS |
ADM3222ARSZ-REEL | High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins | Analog Devices Inc | ADM3222ARS-REEL vs ADM3222ARSZ-REEL |
Related Parts for ADM3222ARS-REEL
-
ADM3222ARS-REEL7Line Driver or Receivers
-
ADS1203IRGTTG4Other Analog ICs
-
AD7994BRUZ-1REELAnalog to Digital Converters
-
ADP2106ACPZ-1.2-R7Switching Regulator or Controllers
-
ADA4622-4ARZ-RLOperational Amplifiers
-
AD7845KNZDigital to Analog Converters
-
ADM8613Y232ACBZ-R7Power Management Circuits
-
ADG452BRMultiplexers or Switches
-
ADP3300ART-2.85-R7Linear Regulator ICs