Part Details for ADM3222ARSZ-REEL7 by Analog Devices Inc
Overview of ADM3222ARSZ-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM3222ARSZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM3222ARSZ-REEL7CT-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2132 In Stock |
|
$2.3911 / $4.7600 | Buy Now |
DISTI #
584-ADM3222ARSZ-R7
|
Mouser Electronics | RS-232 Interface IC LOW POWER, 3V, RS-232 I.C. RoHS: Compliant | 1598 |
|
$2.3900 / $4.7600 | Buy Now |
|
Analog Devices Inc | LOW POWER, 3V, RS-232 I.C. Min Qty: 1 Package Multiple: 500 | 427 |
|
$2.3911 / $4.7600 | Buy Now |
DISTI #
ADM3222ARSZ-REEL7
|
TME | IC: interface, transceiver, full duplex,RS232, 460kbps, SSOP20 Min Qty: 1 | 0 |
|
$2.5100 / $3.5100 | RFQ |
|
Win Source Electronics | Low Power, 3.3 V, RS-232 Line Drivers/Receivers | IC TXRX RS-232 3.3V W/SD 20SSOP | 41448 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for ADM3222ARSZ-REEL7
ADM3222ARSZ-REEL7 CAD Models
ADM3222ARSZ-REEL7 Part Data Attributes
|
ADM3222ARSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3222ARSZ-REEL7
Analog Devices Inc
High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, MO-150AE, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 1200 ns | |
Width | 5.3 mm |
Alternate Parts for ADM3222ARSZ-REEL7
This table gives cross-reference parts and alternative options found for ADM3222ARSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3222ARSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM3222ARS-REEL7 | High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins | Analog Devices Inc | ADM3222ARSZ-REEL7 vs ADM3222ARS-REEL7 |
ADM1385ARS-REEL7 | IC DUAL LINE TRANSCEIVER, PDSO20, MO-150AE, SSOP-20, Line Driver or Receiver | Analog Devices Inc | ADM3222ARSZ-REEL7 vs ADM1385ARS-REEL7 |
ADM3222ARSZ-REEL | High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins | Analog Devices Inc | ADM3222ARSZ-REEL7 vs ADM3222ARSZ-REEL |
ADM1385ARSZ | High-Speed, 2-Channel RS232/V.28 Interface Devices | Analog Devices Inc | ADM3222ARSZ-REEL7 vs ADM1385ARSZ |
ADM3222ARS | High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins | Analog Devices Inc | ADM3222ARSZ-REEL7 vs ADM3222ARS |
ADM1385ARS-REEL | IC DUAL LINE TRANSCEIVER, PDSO20, MO-150AE, SSOP-20, Line Driver or Receiver | Analog Devices Inc | ADM3222ARSZ-REEL7 vs ADM1385ARS-REEL |
ADM1385ARSZ-REEL | High-Speed, 2-Channel RS232/V.28 Interface Devices | Analog Devices Inc | ADM3222ARSZ-REEL7 vs ADM1385ARSZ-REEL |