-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolated Single Channel RS-232 Line Driver/Receiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E54:1762_00006251
|
Arrow Electronics | Single Transmitter/Receiver RS-232 20-Pin SOIC W Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2323 | Europe - 544 |
|
$4.6750 / $7.7260 | Buy Now |
DISTI #
V36:1790_06219811
|
Arrow Electronics | Single Transmitter/Receiver RS-232 20-Pin SOIC W Tube Min Qty: 111 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2301 | Americas - 0 |
|
$4.5590 / $5.3090 | RFQ |
DISTI #
VBF:5286_06219811
|
Arrow Electronics | Single Transmitter/Receiver RS-232 20-Pin SOIC W Tube Min Qty: 111 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2306 | Americas - 0 |
|
$4.5590 / $5.3090 | RFQ |
DISTI #
V99:2348_06219811
|
Arrow Electronics | Single Transmitter/Receiver RS-232 20-Pin SOIC W Tube Min Qty: 111 Package Multiple: 1 Lead time: 10 Weeks | Americas - 0 |
|
$4.5590 / $5.3090 | RFQ |
DISTI #
505-ADM3251EARWZ-ND
|
DigiKey | DGTL ISO 2500VRMS RS232 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4764 In Stock |
|
$5.1677 / $9.1100 | Buy Now |
DISTI #
31234617
|
Verical | Single Transmitter/Receiver RS-232 20-Pin SOIC W Tube Min Qty: 111 Package Multiple: 111 | Americas - 2886 |
|
$4.8590 / $5.8308 | Buy Now |
DISTI #
77696221
|
Verical | Single Transmitter/Receiver RS-232 20-Pin SOIC W Tube Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 544 |
|
$4.6750 / $7.7260 | Buy Now |
DISTI #
60AK5219
|
Newark | Transceiver, Rs232, 1Tx, 1Rx, Ic Type:Isolated Rs232 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:460Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices ADM3251EARWZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.9800 / $9.4400 | Buy Now |
DISTI #
584-ADM3251EARWZ
|
Mouser Electronics | Digital Isolators Isolated Single Channel RS-232 Line Driver/Receiver RoHS: Compliant | 21204 |
|
$5.1100 / $8.8300 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM3251EARWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3251EARWZ
Analog Devices Inc
Isolated Single Channel RS-232 Line Driver/Receiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AC, SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RW-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 11.7 | |
Average Weight (mg) | 624.9 | |
CO2e (mg) | 7311.33 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO REQUIRES 3V TO 3.7V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 145 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADM3251EARWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3251EARWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM3251EARWZ-REEL | Isolated Single Channel RS-232 Line Driver/Receiver | Analog Devices Inc | ADM3251EARWZ vs ADM3251EARWZ-REEL |