Part Details for ADM3312EARU-REEL7 by Analog Devices Inc
Overview of ADM3312EARU-REEL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM3312EARU-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 570 |
|
RFQ | ||
|
Chip1Cloud | 15 kV ESD Protected, 2.7 V to 3.6 V Serial Port Transceivers with Green Idle? | 2000 |
|
RFQ |
Part Details for ADM3312EARU-REEL7
ADM3312EARU-REEL7 CAD Models
ADM3312EARU-REEL7 Part Data Attributes
|
ADM3312EARU-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3312EARU-REEL7
Analog Devices Inc
+2.7V Serial Port RS-232 Transceiver (3 Drivers / 3 Receivers) with 15kV ESD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADM3312EARU-REEL7
This table gives cross-reference parts and alternative options found for ADM3312EARU-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3312EARU-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM3312EARUZ-REEL7 | +2.7V Serial Port RS-232 Transceiver (3 Drivers / 3 Receivers) with 15kV ESD | Analog Devices Inc | ADM3312EARU-REEL7 vs ADM3312EARUZ-REEL7 |
ADM3312EARUZ-REEL | +2.7V Serial Port RS-232 Transceiver (3 Drivers / 3 Receivers) with 15kV ESD | Analog Devices Inc | ADM3312EARU-REEL7 vs ADM3312EARUZ-REEL |
ADM3312EARU | +2.7V Serial Port RS-232 Transceiver (3 Drivers / 3 Receivers) with 15kV ESD | Analog Devices Inc | ADM3312EARU-REEL7 vs ADM3312EARU |
ADM3312EARU-REEL | IC TRIPLE LINE TRANSCEIVER, PDSO24, MO-153AD, TSSOP-24, Line Driver or Receiver | Analog Devices Inc | ADM3312EARU-REEL7 vs ADM3312EARU-REEL |