Part Details for ADM3483ARZ-REEL7 by Analog Devices Inc
Overview of ADM3483ARZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3483ARZ-REEL7 | Analog Devices | 3.3V Powered HD 250Kbps RS485 | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
ADM3483ARZ | Analog Devices | 3.3V Powered HD 250Kbps RS485 |
Price & Stock for ADM3483ARZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5232
|
Newark | Rs422/Rs485 Transceiver, -40 To 85Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:250Kbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices ADM3483ARZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 975 |
|
$1.7400 / $2.6900 | Buy Now |
DISTI #
ADM3483ARZ-REEL7CT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9447 In Stock |
|
$1.5876 / $4.7000 | Buy Now |
DISTI #
584-ADM3483ARZ-R7
|
Mouser Electronics | RS-422/RS-485 Interface IC 3.3V Powered HD 250Kbps RS485 IC. RoHS: Compliant | 53820 |
|
$1.5700 / $3.3100 | Buy Now |
|
Analog Devices Inc | 3.3V Powered HD 250Kbps RS485 Min Qty: 1000 Package Multiple: 1000 | 3000 |
|
$1.5876 / $4.7000 | Buy Now |
DISTI #
ADM3483ARZ-R7
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.6600 | Buy Now |
DISTI #
C1S103101145987
|
Chip1Stop | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R RoHS: Compliant pbFree: Yes | 1000 |
|
$1.7340 | Buy Now |
DISTI #
C1S103100246100
|
Chip1Stop | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 359 |
|
$1.4500 / $1.8400 | Buy Now |
|
LCSC | Transceiver 250Kbps 1/1 SOIC-8 RS-485 / RS-422 ICs ROHS | 113 |
|
$0.8776 / $1.5012 | Buy Now |
|
Win Source Electronics | IC TXRX RS485/422 HS 3.3V 8-SOIC | 71171 |
|
$0.9420 / $1.4130 | Buy Now |
Part Details for ADM3483ARZ-REEL7
ADM3483ARZ-REEL7 CAD Models
ADM3483ARZ-REEL7 Part Data Attributes
|
ADM3483ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3483ARZ-REEL7
Analog Devices Inc
3.3 V, Low Power, RS-485/RS-422 Transceiver (Half Duplex, 250 kbps, Slew Rate Limited, DE/RE)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.0025 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 120 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1500 ns | |
Width | 3.9 mm |
Alternate Parts for ADM3483ARZ-REEL7
This table gives cross-reference parts and alternative options found for ADM3483ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3483ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3483ECSA+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 | Maxim Integrated Products | ADM3483ARZ-REEL7 vs MAX3483ECSA+T |
MAX3483EESA+ | 3.3V Powered, ±15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ADM3483ARZ-REEL7 vs MAX3483EESA+ |
SP3483CN-L | Line Transceiver, | MaxLinear Inc | ADM3483ARZ-REEL7 vs SP3483CN-L |
MAX3483CSA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | ADM3483ARZ-REEL7 vs MAX3483CSA |
MAX3483ESA+T | 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ADM3483ARZ-REEL7 vs MAX3483ESA+T |
MAX3483EESA+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 | Maxim Integrated Products | ADM3483ARZ-REEL7 vs MAX3483EESA+T |
SP3483CN | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Sipex Corporation | ADM3483ARZ-REEL7 vs SP3483CN |
MAX3483ECSA+ | 3.3V Powered, ±15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ADM3483ARZ-REEL7 vs MAX3483ECSA+ |
MAX3483CSA-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | ADM3483ARZ-REEL7 vs MAX3483CSA-T |
MAX3483ECSA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 | Maxim Integrated Products | ADM3483ARZ-REEL7 vs MAX3483ECSA+ |