Part Details for ADM3491ARZ-REEL by Analog Devices Inc
Overview of ADM3491ARZ-REEL by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM3491ARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM3491ARZ-REELCT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
720 In Stock |
|
$2.8747 / $5.7300 | Buy Now |
DISTI #
584-ADM3491ARZ-R
|
Mouser Electronics | RS-422/RS-485 Interface IC 3V FULL DUPLEX RS 485 I.C. RoHS: Compliant | 1997 |
|
$2.8700 / $5.7200 | Buy Now |
|
Analog Devices Inc | 3V FULL DUPLEX RS 485 I.C. Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$2.8747 / $5.7300 | Buy Now |
|
Rochester Electronics | ADM3491 - 3.3V, Full Duplex, 840uA, 20 MBPS, EIA RS-485 Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 60 |
|
$2.6500 / $3.1200 | Buy Now |
|
Ameya Holding Limited | IC TXRX RS-485 HS FD 3.3 14SOIC | 7500 |
|
RFQ | |
DISTI #
SMC-ADM3491ARZ-REEL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 21+ | 15000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | transceiver 10Mbps 1/1 SOIC-14 RS-485/RS-422 ICs ROHS | 129 |
|
$0.6898 / $1.2375 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 5000 |
|
RFQ | |
|
LCSC | transceiver 10Mbps 1/1 SOIC-14 RS-485/RS-422 ICs ROHS | 129 |
|
$0.7039 / $1.2628 | Buy Now |
|
Win Source Electronics | 3.3 V Slew Rate Limited, Half- and Full-Duplex, RS-485/RS-422 Transceivers | IC TXRX RS-485 HS FD 3.3 14SOIC | 110033 |
|
$0.6600 / $0.9900 | Buy Now |
Part Details for ADM3491ARZ-REEL
ADM3491ARZ-REEL CAD Models
ADM3491ARZ-REEL Part Data Attributes:
|
ADM3491ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3491ARZ-REEL
Analog Devices Inc
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 120 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1500 ns | |
Width | 3.9 mm |
Alternate Parts for ADM3491ARZ-REEL
This table gives cross-reference parts and alternative options found for ADM3491ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3491ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM3491AR-REEL | 3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable) | Analog Devices Inc | ADM3491ARZ-REEL vs ADM3491AR-REEL |
ADM3491ARZ-1 | 3.3V, Full Duplex, 840uA, 20Mbps, EIA RS-485 Transceiver | Analog Devices Inc | ADM3491ARZ-REEL vs ADM3491ARZ-1 |
ADM3491ARZ-1REEL7 | 3.3V, Full Duplex, 840uA, 20Mbps, EIA RS-485 Transceiver | Analog Devices Inc | ADM3491ARZ-REEL vs ADM3491ARZ-1REEL7 |
ADM3491ARZ | 3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable) | Analog Devices Inc | ADM3491ARZ-REEL vs ADM3491ARZ |
ADM3491AR-REEL7 | 3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable) | Analog Devices Inc | ADM3491ARZ-REEL vs ADM3491AR-REEL7 |
ADM3491ARZ-REEL7 | 3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable) | Analog Devices Inc | ADM3491ARZ-REEL vs ADM3491ARZ-REEL7 |