Part Details for ADM483EAR by Analog Devices Inc
Overview of ADM483EAR by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Electronic Manufacturing
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for ADM483EAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Bristol Electronics | 354 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 8 Pin, Plastic, SOP | 186 |
|
$2.1938 / $5.0625 | Buy Now |
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 8 Pin, Plastic, SOP | 8 |
|
$2.5200 / $3.7800 | Buy Now |
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 8 Pin, Plastic, SOP | 283 |
|
$3.1219 / $5.0625 | Buy Now |
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 8 Pin, Plastic, SOP | 52 |
|
$3.5136 / $5.2704 | Buy Now |
|
Rochester Electronics | ADM483E - 15KV ESD Protected, EMC Compliant Slew Rate Limited ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 88 |
|
$2.2500 / $2.6500 | Buy Now |
|
ComSIT USA | +/-15 KV ESD PROTECTED, EMC COMPLIANT SLEW RATE LIMITED Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 RoHS: Not Compliant | Europe - 4798 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for ADM483EAR
ADM483EAR CAD Models
ADM483EAR Part Data Attributes
|
ADM483EAR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM483EAR
Analog Devices Inc
IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 3.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.36 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 2000 ns | |
Width | 3.9 mm |
Alternate Parts for ADM483EAR
This table gives cross-reference parts and alternative options found for ADM483EAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM483EAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX487EESA+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 | Maxim Integrated Products | ADM483EAR vs MAX487EESA+T |
ADM483AR-REEL | LINE TRANSCEIVER, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | ADM483EAR vs ADM483AR-REEL |
SP483EEN | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOIC-8 | Sipex Corporation | ADM483EAR vs SP483EEN |
SP483EEN-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, SOIC-8 | Exar Corporation | ADM483EAR vs SP483EEN-L |
MAX487ESA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOIC-8 | Maxim Integrated Products | ADM483EAR vs MAX487ESA |
ISL8487EIBZ | 5V, Half Duplex, 250kbps Slew Rate Limited, ±15kV ESD, 1/8 Unit Load, RS-485/RS-422 Transceiver; PDIP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ADM483EAR vs ISL8487EIBZ |
MAX1483ESA-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOP-8 | Maxim Integrated Products | ADM483EAR vs MAX1483ESA-T |
ISL8483EIBZ | ESD Protected to ±15kV, 5V, Low Power, Slew Rate Limited, RS-485/RS-422 Transceivers; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ADM483EAR vs ISL8483EIBZ |
MAX487ESA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | ADM483EAR vs MAX487ESA+ |
ISL8483EIBZ-T | ESD Protected to ±15kV, 5V, Low Power, Slew Rate Limited, RS-485/RS-422 Transceivers; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ADM483EAR vs ISL8483EIBZ-T |