-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 V, Slew-Rate Limited, Low Power, 250 kbps, Half Duplex RS-485/RS-422 Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM483JRZ-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
606 In Stock |
|
$1.0635 / $2.4100 | Buy Now |
DISTI #
584-ADM483JRZ
|
Mouser Electronics | RS-422/RS-485 Interface IC S/Rate EMC Compliant RS485 Tranciever IC RoHS: Compliant | 484 |
|
$1.0600 / $2.4100 | Buy Now |
DISTI #
V36:1790_06219982
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 588 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2244 | Americas - 588 |
|
$0.8428 / $1.0245 | Buy Now |
DISTI #
E54:1762_00006272
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2245 | Europe - 379 |
|
$0.9587 / $1.5184 | Buy Now |
|
Analog Devices Inc | S/Rate EMC Compliant RS485 Tra Min Qty: 1 Package Multiple: 98 | 1200 |
|
$0.8100 / $2.4100 | Buy Now |
DISTI #
67588101
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 588 Package Multiple: 98 Date Code: 2244 | Americas - 588 |
|
$0.8428 / $1.0245 | Buy Now |
DISTI #
26634861
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 588 Package Multiple: 588 | Americas - 588 |
|
$1.3500 | Buy Now |
DISTI #
65039243
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2245 | Americas - 375 |
|
$0.9587 / $1.5184 | Buy Now |
|
Rochester Electronics | ADM483J - 5V Low Power, Slew-Rate Limited RS-485/RS-422 Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 112 |
|
$1.0000 / $1.1800 | Buy Now |
DISTI #
ADM483JRZ
|
TME | IC: interface, transceiver, RS422 / RS485, 250kbps, SO8, 5VDC, tube Min Qty: 1 | 0 |
|
$1.3100 / $1.8300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM483JRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM483JRZ
Analog Devices Inc
5 V, Slew-Rate Limited, Low Power, 250 kbps, Half Duplex RS-485/RS-422 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADM483JRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM483JRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP483ECN-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, SOIC-8 | Exar Corporation | ADM483JRZ vs SP483ECN-L |
MAX483ECSA+T | ±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ADM483JRZ vs MAX483ECSA+T |
LTC1483IS8 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | Analog Devices Inc | ADM483JRZ vs LTC1483IS8 |
SP483ECN | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOIC-8 | Sipex Corporation | ADM483JRZ vs SP483ECN |
ADM483JR-REEL | LINE TRANSCEIVER, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | ADM483JRZ vs ADM483JR-REEL |
SP483CN-L/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOIC-8 | MaxLinear Inc | ADM483JRZ vs SP483CN-L/TR |
MAX483ECSA+ | ±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ADM483JRZ vs MAX483ECSA+ |
MAX487CSA+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | ADM483JRZ vs MAX487CSA+T |
ISL8487IB-T | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ADM483JRZ vs ISL8487IB-T |
ISL8487IBZ | LINE TRANSCEIVER, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ADM483JRZ vs ISL8487IBZ |