Part Details for ADM485AN by Analog Devices Inc
Overview of ADM485AN by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ADM485AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 170 |
|
RFQ | ||
|
Rochester Electronics | ADM485A - 5V Low Power EIA RS-485 Transceiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7657 |
|
$2.7400 / $3.2200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for ADM485AN
ADM485AN CAD Models
ADM485AN Part Data Attributes
|
ADM485AN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM485AN
Analog Devices Inc
5 V, Low Power, 5 Mbps, Half Duplex EIA RS-485 Transceiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1 RECEIVER ACTIVE UNDER SHUTDOWN; COMMON I/O; TRISTATABLE RECEIVERS | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.27 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 40 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 15 ns | |
Width | 7.62 mm |
Alternate Parts for ADM485AN
This table gives cross-reference parts and alternative options found for ADM485AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM485AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1485AN | 5 V, High Speed (30 Mbps), Low Power, Half Duplex EIA RS-485 Transceiver | Analog Devices Inc | ADM485AN vs ADM1485AN |
ADM1485ANZ | 5 V, High Speed (30 Mbps), Low Power, Half Duplex EIA RS-485 Transceiver | Analog Devices Inc | ADM485AN vs ADM1485ANZ |
ADM485JNZ | 5 V, Low Power, 5 Mbps, Half Duplex EIA RS-485 Transceiver | Analog Devices Inc | ADM485AN vs ADM485JNZ |
ADM485ANZ | 5 V, Low Power, 5 Mbps, Half Duplex EIA RS-485 Transceiver | Analog Devices Inc | ADM485AN vs ADM485ANZ |