Part Details for ADM485AN by Rochester Electronics LLC
Overview of ADM485AN by Rochester Electronics LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM485AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 39 |
|
RFQ |
Part Details for ADM485AN
ADM485AN CAD Models
ADM485AN Part Data Attributes:
|
ADM485AN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADM485AN
Rochester Electronics LLC
LINE TRANSCEIVER, PDIP8, MO-095AA, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | MO-095AA, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Additional Feature | 1 RECEIVER ACTIVE UNDER SHUTDOWN; COMMON I/O; TRISTATABLE RECEIVERS | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.27 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | COMMERCIAL | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Transmit Delay-Max | 15 ns | |
Width | 7.62 mm |
Alternate Parts for ADM485AN
This table gives cross-reference parts and alternative options found for ADM485AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM485AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM485JN | LINE TRANSCEIVER, PDIP8, MO-095AA, PLASTIC, DIP-8 | Rochester Electronics LLC | ADM485AN vs ADM485JN |
ADM485JNZ | LINE TRANSCEIVER, PDIP8, MO-095AA, PLASTIC, DIP-8 | Rochester Electronics LLC | ADM485AN vs ADM485JNZ |
ADM485ANZ | LINE TRANSCEIVER, PDIP8, MO-095AA, PLASTIC, DIP-8 | Rochester Electronics LLC | ADM485AN vs ADM485ANZ |
ADM485AQ | LINE TRANSCEIVER, CDIP8, CERDIP-8 | Rochester Electronics LLC | ADM485AN vs ADM485AQ |