-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 V, Slew-Rate Limited, Low Power, 250 kbps, Full Duplex EIA RS-485 Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADM488ABRMZ-REEL7-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8MSOP Min Qty: 185 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
9564 In Stock |
|
$1.6200 | Buy Now |
DISTI #
ADM488ABRMZ-REEL7TR-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8MSOP Min Qty: 185 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4479 / $1.5837 | Buy Now |
DISTI #
584-ADM488ABRMZ-R7
|
Mouser Electronics | RS-422/RS-485 Interface IC 5V 250kbps Full Duplex RS485 Trans IC RoHS: Compliant | 0 |
|
$1.4400 / $3.0000 | Order Now |
|
Analog Devices Inc | 5V 250kbps Full Duplex RS485 T Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.4479 / $2.2100 | Buy Now |
|
Rochester Electronics | ADM488 - Full-Duplex, Low Power, Slew Rate Limited, EIA RS-485 Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 9564 |
|
$1.3900 / $1.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM488ABRMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM488ABRMZ-REEL7
Analog Devices Inc
5 V, Slew-Rate Limited, Low Power, 250 kbps, Full Duplex EIA RS-485 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; EIA-422; ISO 8482E | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.074 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADM488ABRMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM488ABRMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM488ABRMZ | LINE TRANSCEIVER, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADM488ABRMZ-REEL7 vs ADM488ABRMZ |
ADM488ABRMZ-REEL7 | LINE TRANSCEIVER, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADM488ABRMZ-REEL7 vs ADM488ABRMZ-REEL7 |