Part Details for ADM489ARUZ-REEL7 by Analog Devices Inc
Overview of ADM489ARUZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM489ARUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM489ARUZ-REEL7TR-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 16TSSOP Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Chip1Cloud | IC TXRX RS-485 DIFF LP 16TSSOP | 1770 |
|
RFQ |
Part Details for ADM489ARUZ-REEL7
ADM489ARUZ-REEL7 CAD Models
ADM489ARUZ-REEL7 Part Data Attributes:
|
ADM489ARUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM489ARUZ-REEL7
Analog Devices Inc
LINE TRANSCEIVER, PDSO16, LEAD FREE, MO-153AB, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.074 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 2000 ns | |
Width | 4.4 mm |
Alternate Parts for ADM489ARUZ-REEL7
This table gives cross-reference parts and alternative options found for ADM489ARUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM489ARUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM489ARUZ-REEL7 | LINE TRANSCEIVER, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADM489ARUZ-REEL7 vs ADM489ARUZ-REEL7 |
ADM489ARUZ-REEL | 5 V, Slew-Rate Limited, Low Power, 250 kbps, Full Duplex EIA RS-485 Transceiver (with DE/RE) | Analog Devices Inc | ADM489ARUZ-REEL7 vs ADM489ARUZ-REEL |
ADM489ARU-REEL7 | IC LINE TRANSCEIVER, PDSO16, MO-153AB, TSSOP-16, Line Driver or Receiver | Analog Devices Inc | ADM489ARUZ-REEL7 vs ADM489ARU-REEL7 |
ADM489ARUZ-REEL | LINE TRANSCEIVER, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADM489ARUZ-REEL7 vs ADM489ARUZ-REEL |
ADM489ARU | 5 V, Slew-Rate Limited, Low Power, 250 kbps, Full Duplex EIA RS-485 Transceiver (with DE/RE) | Analog Devices Inc | ADM489ARUZ-REEL7 vs ADM489ARU |
ADM489ARUZ | 5 V, Slew-Rate Limited, Low Power, 250 kbps, Full Duplex EIA RS-485 Transceiver (with DE/RE) | Analog Devices Inc | ADM489ARUZ-REEL7 vs ADM489ARUZ |