Power Circuits
ADM660ANZ
Description: CMOS Switched-Capacitor Voltage Converter

Overview of ADM660ANZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADM660ANZ Analog Devices CHARGE PUMPED INVERTER I.C.

Price & Stock for ADM660ANZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 47AK1259
Newark Dc/Dc Charge Pump Conv, Inv, Adj, Ic Case/Package:Ndip, No. Of Pins:8Pins, Output Current Max:100Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:3V, Adjustable Output Voltage Max:14V, Input Voltage Min:1.5V Rohs Compliant: Yes |Analog Devices ADM660ANZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 147
  • 1 $6.5800
  • 10 $5.9100
  • 25 $5.5500
  • 50 $5.2000
  • 100 $4.8400
  • 250 $4.5900
  • 500 $4.1200
$4.1200 / $6.5800 Buy Now
DISTI # 90W0400
Newark Volt Inverter/Doubler, Sw Cap, 8Dip, Output Type:Adjustable, Input Voltage Min:1.5V, Input Voltage Max:7V, Dc/Dc Converter Ic Case:Dip, No. Of Pins:8Pins, Output Current:100Ma, Fixed Output Voltage Nom.:-, Adjustable Output Rohs Compliant: Yes |Analog Devices ADM660ANZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.9600
  • 10 $5.3500
  • 25 $5.0600
  • 50 $4.7200
  • 100 $4.3800
  • 250 $4.1600
$4.1600 / $5.9600 Buy Now
DISTI # ADM660ANZ-ND
DigiKey IC REG CHRG PUMP INV 100MA 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube 50
In Stock
  • 1 $7.7400
  • 10 $5.2930
  • 25 $4.6608
  • 100 $3.9532
  • 250 $3.6100
  • 500 $3.4010
  • 1,000 $3.2274
  • 2,500 $3.0750
$3.0750 / $7.7400 Buy Now
DISTI # 584-ADM660ANZ
Mouser Electronics Switching Voltage Regulators CHARGE PUMPED INVERTER I.C. RoHS: Compliant 954
  • 1 $7.1000
  • 10 $4.6700
  • 100 $3.9500
  • 250 $3.6100
  • 1,000 $3.4700
  • 2,500 $3.0700
$3.0700 / $7.1000 Buy Now
Analog Devices Inc CHARGE PUMPED INVERTER I.C. Package Multiple: 50 3610
  • 1 $7.7400
  • 10 $5.2930
  • 25 $4.6608
  • 100 $3.9532
  • 250 $3.6100
  • 500 $3.4010
  • 1,000 $3.2274
  • 2,500 $3.0750
$3.0750 / $7.7400 Buy Now
DISTI # C1S103100226726
Chip1Stop Charge Pump INV/STPUP -1.5V to -7V/5V to 14V 100mA 8-Pin PDIP N Tube RoHS: Compliant pbFree: Yes Container: Tube 200
  • 1 $3.3500
  • 10 $3.3200
  • 50 $3.2400
$3.2400 / $3.3500 Buy Now
DISTI # C1S103101074926
Chip1Stop Charge Pump INV/STPUP -1.5V to -7V/5V to 14V 100mA 8-Pin PDIP N Tube RoHS: Compliant pbFree: Yes 1
  • 1 $3.0700
$3.0700 Buy Now
LCSC PDIP-8 Charge Pumps ROHS 7
  • 1 $4.3988
  • 10 $4.3059
  • 30 $3.8558
  • 100 $3.7933
$3.7933 / $4.3988 Buy Now
Vyrian OEM/CM Only 10
RFQ

CAD Models for ADM660ANZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADM660ANZ by Analog Devices Inc

ADM660ANZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, MS-001, DIP-8
Pin Count
8
Manufacturer Package Code
N-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHED CAPACITOR CONVERTER
Control Mode
VOLTAGE-MODE
Input Voltage-Max
7 V
Input Voltage-Min
1.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.27 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.1 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
Supply Current-Max (Isup)
4.5 mA
Surface Mount
NO
Switcher Configuration
DOUBLER INVERTER
Switching Frequency-Max
120 kHz
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. ADM660ANZ
    Analog Devices Inc
    CMOS Switched-Capacitor Voltage Converter
    VS

Alternate Parts for ADM660ANZ

This table gives cross-reference parts and alternative options found for ADM660ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM660ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS60400QDBVRQ1 Automotive Unregulated 60mA Charge Pump Voltage Inverter 5-SOT-23 -40 to 125 Texas Instruments ADM660ANZ vs TPS60400QDBVRQ1
MAX665CWE+ 8V CMOS Switched-Capacitor Voltage Converter, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc ADM660ANZ vs MAX665CWE+
MAX860IUA+T 50mA, Frequency-Selectable, Switched-Capacitor Voltage Converters, 8-MINI_SO-N/A, 8 Pins, -20 to 85C Analog Devices Inc ADM660ANZ vs MAX860IUA+T
MAX860ESA+T Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 Maxim Integrated Products ADM660ANZ vs MAX860ESA+T
MAX860CSA+ Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 Maxim Integrated Products ADM660ANZ vs MAX860CSA+
LTC1044ACS8#TRPBF 12V CMOS Voltage Converter Analog Devices Inc ADM660ANZ vs LTC1044ACS8#TRPBF
ICL7660SCPA Super Voltage Converter; PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation ADM660ANZ vs ICL7660SCPA
LM2661MX SWITCHED CAPACITOR CONVERTER, 80kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 Texas Instruments ADM660ANZ vs LM2661MX
TCM828ECTTR 0.05 A SWITCHED CAPACITOR CONVERTER, 20 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23A, 5 PIN Microchip Technology Inc ADM660ANZ vs TCM828ECTTR
5962-9463201MPX Switched Capacitor Converter, CDIP8, CERAMIC, DIP-8 Maxim Integrated Products ADM660ANZ vs 5962-9463201MPX

Related Parts for ADM660ANZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADM660ANZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADM660ANZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADM660ANZ would you like to use for your alert(s)?
  • Please alert me when ADM660ANZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADM660ANZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADM660ANZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADM660ANZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADM660ANZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADM660ANZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: