Part Details for ADM660AR by Analog Devices Inc
Overview of ADM660AR by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM660AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Bristol Electronics | 125 |
|
RFQ | ||
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | DC to DC Converter, 8 Pin, SOP | 16 |
|
$2.5960 / $3.5400 | Buy Now |
|
ComSIT USA | CMOS SWITCHED-CAPACITOR VOLTAGE CONVERTER Switched Capacitor Converter, Voltage-mode, 0.1A, 120kHz Switching Freq-Max, CMOS, PDSO8 RoHS: Not Compliant | Europe - 43 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 333 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 5211 |
|
RFQ | |
|
Win Source Electronics | CMOS Switched-Capacitor Voltage Converters | 6800 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for ADM660AR
ADM660AR CAD Models
ADM660AR Part Data Attributes:
|
ADM660AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM660AR
Analog Devices Inc
IC SWITCHED CAPACITOR CONVERTER, 120 kHz SWITCHING FREQ-MAX, PDSO8, MS-012AA, SOIC-8, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 4.5 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 120 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADM660AR
This table gives cross-reference parts and alternative options found for ADM660AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM660AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM660ARZ | CMOS Switched-Capacitor Voltage Converter | Analog Devices Inc | ADM660AR vs ADM660ARZ |