Part Details for ADM660ARZ-REEL by Analog Devices Inc
Overview of ADM660ARZ-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Price & Stock for ADM660ARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM660ARZ-REELCT-ND
|
DigiKey | IC REG CHRG PUMP INV 100MA 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10017 In Stock |
|
$3.4007 / $6.2300 | Buy Now |
DISTI #
584-ADM660ARZ-R
|
Mouser Electronics | Switching Voltage Regulators CMOS Switched-Capacitor Voltage Converter RoHS: Compliant | 3348 |
|
$3.7000 / $6.2200 | Buy Now |
|
Analog Devices Inc | CHARGE PUMPED INVERTER I.C. Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$3.4007 / $6.2300 | Buy Now |
|
Quest Components | SWITCHED CAPACITOR CONVERTER, VOLTAGE-MODE, 0.1A, 120KHZ SWITCHING FREQ-MAX, CMOS, PDSO8 | 11 |
|
$3.6113 / $7.2225 | Buy Now |
|
Rochester Electronics | ADM660 - CMOS Switched-Capacitor Voltage Converter RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$3.2100 / $3.7800 | Buy Now |
|
Ameya Holding Limited | IC REG MULTI CONFIG ADJ 8SOIC | 5000 |
|
RFQ |
Part Details for ADM660ARZ-REEL
ADM660ARZ-REEL CAD Models
ADM660ARZ-REEL Part Data Attributes
|
ADM660ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM660ARZ-REEL
Analog Devices Inc
CMOS Switched-Capacitor Voltage Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 120 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ADM660ARZ-REEL
This table gives cross-reference parts and alternative options found for ADM660ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM660ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM660AR-REEL | IC SWITCHED CAPACITOR CONVERTER, 120 kHz SWITCHING FREQ-MAX, PDSO8, MS-012AA, SOIC-8, Switching Regulator or Controller | Analog Devices Inc | ADM660ARZ-REEL vs ADM660AR-REEL |