-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Switched-Capacitor Voltage Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1260
|
Newark | Dc/Dc Charge Pump Conv, Inv, Adj, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Output Current Max:100Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:3V, Adjustable Output Voltage Max:14V, Input Voltage Min:1.5V Rohs Compliant: Yes |Analog Devices ADM660ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55 |
|
$4.8800 / $6.7800 | Buy Now |
DISTI #
48P5669
|
Newark | Ic, Dc Dc Conv, Switch Cap, 8Soic, Output Type:Adjustable, Input Voltage Min:1.5V, Input Voltage Max:7V, Dc/Dc Converter Ic Case:Nsoic, No. Of Pins:8Pins, Output Current:100Ma, Fixed Output Voltage Nom.:-, Adjustable Output Voltagerohs Compliant: Yes |Analog Devices ADM660ARZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
505-ADM660ARZ-ND
|
DigiKey | IC REG CHRG PUMP INV 100MA 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4171 In Stock |
|
$3.4007 / $6.2300 | Buy Now |
DISTI #
584-ADM660ARZ
|
Mouser Electronics | Switching Voltage Regulators CHARGE PUMPED INVERTER I.C. RoHS: Compliant | 1117 |
|
$4.2200 / $6.0100 | Buy Now |
|
Analog Devices Inc | CHARGE PUMPED INVERTER I.C. Min Qty: 1 Package Multiple: 98 | 1129 |
|
$2.4600 / $6.2300 | Buy Now |
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 25 |
|
$2.4640 / $4.9280 | Buy Now |
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Quest Components | DC to DC Converter, 8 Pin, SOP | 20 |
|
$3.3000 / $6.6000 | Buy Now |
|
Rochester Electronics | ADM660 - CMOS Switched-Capacitor Voltage Converter RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$3.2100 / $3.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM660ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM660ARZ
Analog Devices Inc
CMOS Switched-Capacitor Voltage Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 4.5 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 120 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADM660ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM660ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM660AR | IC SWITCHED CAPACITOR CONVERTER, 120 kHz SWITCHING FREQ-MAX, PDSO8, MS-012AA, SOIC-8, Switching Regulator or Controller | Analog Devices Inc | ADM660ARZ vs ADM660AR |