-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Supervisor with Backup Battery Switchover, Adjustable Reset Period
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM695ARZ | Analog Devices | 5V CMOS SUPERVISORS IC | |
ADM695ARZ-REEL | Analog Devices | 5V CMOS SUPERVISORS IC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8579
|
Newark | Mp Supervisor, Wsoic-16, 85Deg C, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:4.65V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:4.75V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices ADM695ARZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 62 |
|
$6.8400 / $8.0400 | Buy Now |
DISTI #
ADM695ARZ-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
19 In Stock |
|
$6.7000 / $9.9000 | Buy Now |
DISTI #
584-ADM695ARZ
|
Mouser Electronics | Supervisory Circuits 5V CMOS SUPERVISORS IC RoHS: Compliant | 549 |
|
$6.7000 / $8.6300 | Buy Now |
|
Analog Devices Inc | 5V CMOS SUPERVISORS IC Package Multiple: 47 | 2401 |
|
$5.1000 / $9.9000 | Buy Now |
|
Rochester Electronics | ADM695 - Microprocessor Supervisor with Backup Battery Switchover, Adjustable Reset Period RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$6.6400 / $7.8200 | Buy Now |
DISTI #
ADM695ARZ
|
TME | IC: Supervisor Integrated Circuit, open drain,push-pull, SO16-W Min Qty: 1 | 0 |
|
$7.9500 / $11.1000 | RFQ |
DISTI #
ADM695ARZ
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1 | 47 |
|
$5.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM695ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM695ARZ
Analog Devices Inc
Microprocessor Supervisor with Backup Battery Switchover, Adjustable Reset Period
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | RESET CONTROL | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.25 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 1.95 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADM695ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM695ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM695ARZ-REEL | Microprocessor Supervisor with Backup Battery Switchover, Adjustable Reset Period | Analog Devices Inc | ADM695ARZ vs ADM695ARZ-REEL |
ADM695AR | Microprocessor Supervisor with Backup Battery Switchover, Adjustable Reset Period | Analog Devices Inc | ADM695ARZ vs ADM695AR |