Part Details for ADM7001X-AC-R-1 by Lantiq
Overview of ADM7001X-AC-R-1 by Lantiq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADM7001X-AC-R-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 325 |
|
RFQ |
Part Details for ADM7001X-AC-R-1
ADM7001X-AC-R-1 CAD Models
ADM7001X-AC-R-1 Part Data Attributes:
|
ADM7001X-AC-R-1
Lantiq
Buy Now
Datasheet
|
Compare Parts:
ADM7001X-AC-R-1
Lantiq
Ethernet Transceiver, PQFP48, GREEN, LQFP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LANTIQ | |
Part Package Code | QFP | |
Package Description | GREEN, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for ADM7001X-AC-R-1
This table gives cross-reference parts and alternative options found for ADM7001X-AC-R-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM7001X-AC-R-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88E3018-XX-NNC1I000 | Ethernet Transceiver, 1-Trnsvr, CMOS, QFN-64 | Marvell Technology Group Ltd | ADM7001X-AC-R-1 vs 88E3018-XX-NNC1I000 |
BCM5241A1KML | Ethernet Transceiver, | Broadcom Limited | ADM7001X-AC-R-1 vs BCM5241A1KML |
VSC8552XKS-04 | Ethernet Transceiver | Microchip Technology Inc | ADM7001X-AC-R-1 vs VSC8552XKS-04 |
VSC8552XKS-05 | Ethernet Transceiver | Microchip Technology Inc | ADM7001X-AC-R-1 vs VSC8552XKS-05 |
88E3015-XX-NNP1I000 | Ethernet Transceiver, CMOS, 9 X 9 MM, ROHS COMPLIANT, QFN-64 | Marvell Technology Group Ltd | ADM7001X-AC-R-1 vs 88E3015-XX-NNP1I000 |
BCM5400 | Ethernet Transceiver, CMOS, PBGA256, TBGA-256 | Broadcom Limited | ADM7001X-AC-R-1 vs BCM5400 |
VSC8552XKS-02 | Ethernet Transceiver, PBGA256, BGA-256 | Microsemi Corporation | ADM7001X-AC-R-1 vs VSC8552XKS-02 |
BCM5241XA1KMLG | Ethernet Transceiver, PACKAGE | Broadcom Limited | ADM7001X-AC-R-1 vs BCM5241XA1KMLG |
BCM5241A1KMLGT | Network Interface, | Broadcom Limited | ADM7001X-AC-R-1 vs BCM5241A1KMLGT |
KS8721BT | Ethernet Transceiver | Microchip Technology Inc | ADM7001X-AC-R-1 vs KS8721BT |