Part Details for ADM7151ARDZ-04 by Analog Devices Inc
Results Overview of ADM7151ARDZ-04 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM7151ARDZ-04 Information
ADM7151ARDZ-04 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM7151ARDZ-04
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK5317
|
Newark | Ldo, Adj, 0.8A, Nsoic-Ep-8, 125Deg C, Output Type:Adjustable, Input Voltage Min:4.5V, Input Voltage Max:16V, No. Of Outputs:-, Output Voltage - Nom:-, Output Voltage Min:1.5V, Output Voltage Max:5.1V, Polarity:-, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices ADM7151ARDZ-04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 148 |
|
$5.6300 / $11.6600 | Buy Now |
|
|
Analog Devices Inc | 800mA ULN 1.5to5.1Vo Adj LDO Package Multiple: 98 | 5793 |
|
$4.2800 / $11.6600 | Buy Now |
|
|
Rochester Electronics | 800 mA, UltraLow Noise, High PSRR, RF Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$4.7400 / $5.9200 | Buy Now |
|
DISTI #
ADM7151ARDZ-04
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1 | 2 |
|
$5.8900 / $6.7500 | Buy Now |
|
|
Win Source Electronics | IC REG LDO ADJ 0.8A 8SOIC | 18000 |
|
$5.2482 / $7.8722 | Buy Now |
US Tariff Estimator: ADM7151ARDZ-04 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADM7151ARDZ-04
ADM7151ARDZ-04 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADM7151ARDZ-04 Part Data Attributes
|
|
ADM7151ARDZ-04
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM7151ARDZ-04
Analog Devices Inc
800 mA Ultralow Noise, High PSRR, RF Linear Regulator
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | MS-012AA, SOIC-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | RD-8-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Adjustability | ADJUSTABLE | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 mm | |
| Line Regulation-Max (%/V) | 0.01 | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.8 A | |
| Output Voltage1-Max | 5.1 V | |
| Output Voltage1-Min | 1.5 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HSOP | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
| Peak Reflow Temperature (Cel) | 260 | |
| Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
| Seated Height-Max | 1.75 mm | |
| Surface Mount | YES | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 mm |
ADM7151ARDZ-04 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM7151ARDZ-04 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. It's also important to decouple the input and output pins with ceramic capacitors.
-
The ADM7151ARDZ-04 can handle input voltages up to 15V, but it's recommended to operate within the specified input voltage range of 4.5V to 14V for optimal performance and reliability.
-
The ADM7151ARDZ-04 is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to ensure reliability. Consult the datasheet for more information on thermal derating.
-
To troubleshoot issues with the ADM7151ARDZ-04, start by checking the input voltage, output voltage, and output current. Verify that the input and output capacitors are properly connected and of high quality. Use an oscilloscope to check for oscillations or noise on the output. Consult the datasheet and application notes for more troubleshooting tips.