If you like Findchips… You will love Findchips PRO. Try it Now.
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN
ADM811RART-REEL7
2013-05-01 14:56:43.44
No
No
Obsolete
ANALOG DEVICES INC
SOT-143
TO-253AA, SOT-143, 4 PIN
4
not_compliant
EAR99
8542.39.00.01
Analog Devices Inc
8.31
RESET THRESHOLD VOLTAGE IS 2.63V; BUILT-IN MANUAL RESET
NO
POWER SUPPLY SUPPORT CIRCUIT
R-PDSO-G4
e0
2.9 mm
1
1
1
4
85 °C
-40 °C
PLASTIC/EPOXY
LSOP
TO-253LOW
RECTANGULAR
SMALL OUTLINE, LOW PROFILE
240
3 V
Not Qualified
1.22 mm
Power Management Circuits
0.01 mA
5.5 V
1 V
3 V
YES
CMOS
INDUSTRIAL
Tin/Lead (Sn85Pb15)
GULL WING
1.92 mm
DUAL
+2.63V
30
1.3 mm
65,815
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM811RARTZ-REEL Power Circuits | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, TO-253AA, SOT-143, 4 PIN | Analog Devices Inc | ADM811RART-REEL7 vs ADM811RARTZ-REEL |
ADM811RART-REEL Power Circuits | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN, Power Management Circuit | Analog Devices Inc | ADM811RART-REEL7 vs ADM811RART-REEL |
ADM811RARTZ-REEL7 Power Circuits | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, TO-253AA, SOT-143, 4 PIN | Rochester Electronics LLC | ADM811RART-REEL7 vs ADM811RARTZ-REEL7 |
TCM811RERCTR Power Circuits | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, SOT-143, 4 PIN | Microchip Technology Inc | ADM811RART-REEL7 vs TCM811RERCTR |
348,018 of 3,262,357 parts
-0.03% change vs. last year6,536 of 73,489 parts
+0.17% change vs. last year271 of 13,815 parts
+0.25% change vs. last year